+ 105 C Bulk Varistors

Results: 3 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 490 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 540 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 595 J 450 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200

Disc Varistor, EnergetiQ 20mm 460 VAC - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 15 kA 110 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 15 kA 120 J 1.65 nF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 15 kA 165 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm EnergetiQ Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 15 kA 255 J 780 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

B72220Q MOVs 320 VAC 420 VDC 510 V 840 V 15 kA 255 J 950 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

B72220Q MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 15 kA 340 J 710 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.85 nF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 20 mm - 40 C + 105 C Bulk

TDK Varistors 30VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 26 J 9.35 nF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 8 kA 184 J 720 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 720 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 720 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk