+ 105 C Bulk Varistors

Results: 3 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 510VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 230 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 230 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk
TDK Varistors 42VAC 10% 20mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 37 J 6.75 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 300VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 4 800
Mult.: 4 800

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 780 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 4 800
Mult.: 4 800

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 780 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 10 kA 273 J 720 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 60VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 60 VAC 20 mm - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 400 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 400 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 95VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, AdvanceD 20mm PCB Mount Radial 95 VAC - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm SuperioR Non-Stocked Lead-Time 7 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, Multi-Pulse SuperioR 20mm PCB Mount Radial 130 VAC - 40 C + 105 C Bulk
TDK Varistors 1000VAC 10% 20mm ThermoFuse Non-Stocked Lead-Time 10 Weeks
Min.: 1 260
Mult.: 1 260

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk