+ 105 C Bulk Varistors

Results: 3 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 230VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 75 kA 730 J 6 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 75 kA 730 J 6 nF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 75 kA 800 J 5.6 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 50mm Chassis Mount Screw 275 VAC - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 75 kA 1.5 kJ 3.3 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 440 VAC 585 VDC 715 V 1.18 kV 75 kA 1.58 kJ 3 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90

Disc Varistor, High-Energy 50mm Chassis Mount Screw 440 VAC - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 75 kA 1.65 kJ 2.9 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 75 kA 1.65 kJ 2.9 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 50mm Chassis Mount Screw 150 VAC - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90

Disc Varistor, High-Energy 50mm Chassis Mount Screw 275 VAC - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90

Disc Varistor, High-Energy 50mm Chassis Mount Screw 320 VAC - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90

Disc Varistor, High-Energy 50mm Chassis Mount Screw 385 VAC - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm Chassis Mount Screw 385 VAC - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm Chassis Mount Screw 420 VAC - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90

Disc Varistor, High-Energy 50mm Chassis Mount Screw 550 VAC - 40 C + 105 C Bulk
TDK Varistors 7mm, 385Vac, 10%, Compact Series Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 1.2 kA 28 J 85 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Bulk