+ 105 C Bulk Varistors

Results: 3 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 6.5 kA 408 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 6.5 kA 408 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 25 mm 15 kA 792 J 550 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 25 mm 15 kA 792 J 550 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 150

14D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 4.5 kA 238 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 150

14D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 4.5 kA 238 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 6.5 kA 532 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 10 kA 784 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 25 mm 15 kA 850 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 260 V 5 mm 400 A 4.1 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 260 V 5 mm 400 A 4.1 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 260 V 5 mm 400 A 4.1 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 260 V 5 mm 400 A 4.1 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 260 V 5 mm 400 A 4.1 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 260 V 5 mm 400 A 4.1 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 165 pF - 40 C + 105 C Bulk