+ 125 C Bulk Varistors

Results: 3 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVHE, 14 mm size, 140 VAC 845In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 50 A 78 J 900 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 150 VAC 910In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 50 A 84 J 830 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 175 VAC 975In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 50 A 99 J 740 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 230 VAC 982In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 250 VAC 972In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 275 VAC 930In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 300 VAC 967In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 320 VAC 969In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 350 VAC 755In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 385 VAC 1 982In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 190 J 320 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 420 VAC 688In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 460 VAC 800In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 510 VAC 765In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 550 VAC 658In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC 668In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 130 VAC 318In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 22.5 mm 100 A 140 J 2 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 140 VAC 396In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 22.5 mm 100 A 155 J 1.8 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 250 VAC 361In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 100 A 275 J 1 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 300 VAC 398In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 100 A 350 J 850 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 320 VAC 354In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 22.5 mm 100 A 360 J 780 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 350 VAC 314In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 22.5 mm 100 A 380 J 710 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 420 VAC 390In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 22.5 mm 100 A 400 J 600 pF - 40 C + 125 C Bulk
TDK Varistors 510VAC 10% 14mm 125 DegC AdvanceD 1 236In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17.5 mm 5 kA 165 J 240 pF - 40 C + 125 C Bulk
Littelfuse Varistors 22V 2000A 12000pF 210In Stock
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 23 VAC 31 VDC 36 V 63 V 22 mm 2 kA 160 J 12 nF - 55 C + 125 C Bulk
Panasonic Industry Varistors 1100VDC 0.6W 1mA L/S=7.5mm Long LD 282In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 125 C Bulk