+ 125 C Bulk Varistors

Results: 3 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVHE, 10 mm size, 350 VAC 968In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 12.5 mm 25 A 92 J 180 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 385 VAC 890In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 95 J 160 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 460 VAC 774In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 25 A 100 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 510 VAC 363In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 110 J 120 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 150 VAC 309In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 100 A 168 J 1.65 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 275 VAC 228In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 100 A 305 J 930 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 460 VAC 155In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 100 A 420 J 530 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 510 VAC 170In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 22.5 mm 100 A 460 J 500 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 550 VAC 20In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 100 A 510 J 440 pF - 40 C + 125 C Bulk
Littelfuse Varistors M83530/1-2000B 2In Stock
Min.: 1
Mult.: 1
No
MOVs Through Hole Radial 130 VAC 175 VDC 200 V 570 V 7 mm 50 J 3.8 nF - 55 C + 125 C Bulk
Chemi-Con Varistors 670VDC 820V 2500A AEC-Q200 964In Stock
Min.: 1
Mult.: 1

SV MOVs Radial 820 V 1.355 kV 10 mm 220 pF - 55 C + 125 C Bulk
TDK Varistors 20V 1200A 470000pF
7 805On Order
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk In-Line
1 892Expected 02/11/2026
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625V 10000A 250pF 20mm Radial
1 750Expected 28/12/2026
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE
530On Order
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2.5 nF - 55 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 275Vrms Bulk In-Line
7 464On Order
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS07D0500A030VKNLDSBULKe3
1 249Expected 01/09/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 500 A 3.8 J 1.6 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3
500Expected 14/09/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 13 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 4500A 10D Radial
2 110On Order
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 250A 900pF
948Expected 26/10/2026
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 8 mm 250 A 900 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors 620VDC 1W 7500A L/S=10mm Long LD
4 000Expected 28/10/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 680VDC 1W 7500A L/S=10mm Long LD
4 000Expected 28/10/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 14mm Phenolic AEC-Q200 AUMOV
3 600Expected 09/02/2027
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 10 A 25 J 6.2 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE
1 500Expected 04/03/2027
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 60V 10000A 5200pF 20mm Radial
1 200Expected 03/09/2026
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk