+ 85 C Bulk Varistors

Results: 2 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors HF TERMINAL 42In Stock
11,02 €
9,55 €
9,16 €
7,54 €
7,32 €
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 664In Stock
1 500Expected 25/01/2027
0,757 €
0,486 €
0,427 €
0,398 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 4.5 kA 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420 VAC 14J 1120V-CL 400A-P 1 620In Stock
1,01 €
0,611 €
0,453 €
0,421 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 5 mm 400 A 14 J 32 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2 000In Stock
1,01 €
0,611 €
0,492 €
0,491 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3 237In Stock
0,645 €
0,385 €
0,267 €
0,248 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 255In Stock
1,06 €
0,645 €
0,478 €
0,445 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 649In Stock
1,36 €
0,838 €
0,634 €
0,593 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1 886In Stock
0,98 €
0,586 €
0,368 €
0,275 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2 607In Stock
0,98 €
0,586 €
0,474 €
0,473 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 7In Stock
500Expected 15/03/2027
3,62 €
2,30 €
2,09 €
1,78 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1 990In Stock
1,01 €
0,611 €
0,384 €
0,287 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
2,85 €
1,81 €
1,38 €
1,30 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 750In Stock
1,81 €
1,35 €
1,23 €
1,10 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 200 VAC 344 VDC 344 V 530 V 20 mm 10 kA 154 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 897In Stock
1,81 €
1,35 €
1,23 €
1,10 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 720In Stock
6,35 €
5,09 €
4,48 €
4,20 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4 735In Stock
0,206 €
0,132 €
0,122 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 4 671In Stock
0,387 €
0,244 €
0,212 €
0,197 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 10 mm 1 kA 15 J 600 pF - 55 C + 85 C Bulk
Bourns Varistors CV 275 K 7 B L1 15 140In Stock
0,542 €
0,345 €
0,273 €
0,233 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9 729In Stock
1,19 €
0,628 €
0,458 €
0,348 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9 370In Stock
2,18 €
1,29 €
0,98 €
0,92 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 60pF 820volts 10% 14 235In Stock
0,189 €
0,117 €
0,091 €
0,087 €
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6 341In Stock
0,284 €
0,174 €
0,138 €
0,127 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 14mm 5 163In Stock
0,559 €
0,352 €
0,277 €
0,265 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 14mm 6 400In Stock
0,361 €
0,249 €
0,199 €
0,186 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 20KA SQ 25MM PB FREE 25S 740In Stock
4,64 €
3,62 €
3,35 €
3,03 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 20 kA 330 J 1.4 nF - 55 C + 85 C Bulk