+ 85 C MouseReel Varistors

Results: 355
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 13 174In Stock
25 000Expected 18/02/2027
Cut Tape
0,258 €
0,158 €
0,125 €
0,119 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 5 000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 2 564In Stock
Cut Tape
0,86 €
0,547 €
0,447 €
0,428 €
Reel
0,355 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 1 806In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,311 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 15 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4 210In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 1 500
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 3 468In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 250V 10% 3 912In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 2 033In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 2 744In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 1 500
PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 4 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 95V 10% 1 851In Stock
Cut Tape
0,714 €
0,456 €
0,447 €
0,428 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 23volts 1A 22 919In Stock
Cut Tape
0,086 €
0,05 €
0,038 €
0,035 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15 000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 23 V 1 A 10 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 1.1pF 25Vdc 11 469In Stock
Cut Tape
0,095 €
0,053 €
0,041 €
0,039 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 15 000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 25 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 0201 MLCC Varistor 8 415In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,037 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15 000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 30 VDC 140 V 0.5 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 90V 1.1 pF 24 370In Stock
Cut Tape
0,095 €
0,058 €
0,044 €
0,041 €
Reel
0,033 €
Min.: 1
Mult.: 1
: 10 000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 90V 1.1pF 382In Stock
Cut Tape
0,138 €
0,079 €
0,061 €
0,058 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 4 000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 39V 1.1pF 6 662In Stock
Cut Tape
0,138 €
0,079 €
0,061 €
0,058 €
0,055 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 2 354In Stock
Cut Tape
0,086 €
0,05 €
0,038 €
0,035 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15 000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12.8 V 20 V 5 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 3.5 VDC .01J 14V-CL 100 PF 21 650In Stock
Cut Tape
0,086 €
0,05 €
0,038 €
0,035 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15 000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 10 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 0.3 6.8v 19 305In Stock
Cut Tape
0,086 €
0,05 €
0,038 €
0,035 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15 000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 16 A 20 mJ 330 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 20Vdc 56pF 15 001In Stock
Cut Tape
0,155 €
0,093 €
0,072 €
0,068 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 4 000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 12Vdc 82pF 2 691In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
Automotive with Load Dump and Jump Start PCB Mount SMD/SMT 1003 (2508 metric) 46 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 16Vdc 3pF 38In Stock
Cut Tape
0,232 €
0,143 €
0,113 €
0,107 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 4 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 15VDC 10pF 13 025In Stock
Cut Tape
0,146 €
0,089 €
0,07 €
0,065 €
Reel
0,057 €
Min.: 1
Mult.: 1
: 10 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.6 VDC .9P 210PF 19 213In Stock
Cut Tape
0,12 €
0,069 €
0,055 €
0,054 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 10 000
High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 90Vdc 0.6pF 14 342In Stock
Cut Tape
0,146 €
0,089 €
0,07 €
0,065 €
Reel
0,053 €
Min.: 1
Mult.: 1
: 10 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 90 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 25VAC 10% 3225mm 1 415In Stock
4 000Expected 04/01/2027
Cut Tape
0,722 €
0,462 €
0,378 €
0,362 €
Reel
0,331 €
Min.: 1
Mult.: 1
: 2 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 700 mJ 850 pF - 40 C + 85 C Reel, Cut Tape, MouseReel