+ 85 C MouseReel Varistors

Results: 355
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 40VAC 10% 3225mm 2 391In Stock
Cut Tape
0,722 €
0,462 €
0,378 €
0,362 €
Reel
0,349 €
Min.: 1
Mult.: 1
: 2 000
Automotive SHCV MLVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 100 A 1.3 J 52 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 14VAC 10% 4032mm 240In Stock
2 000Expected 30/11/2026
Cut Tape
0,877 €
0,568 €
0,468 €
0,448 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 2 000
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 4032mm 877In Stock
10 000Expected 21/12/2026
Cut Tape
0,929 €
0,602 €
0,495 €
0,475 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 2 000
Automotive SHCV MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 35VAC 10% 4032mm 2 042In Stock
Cut Tape
0,877 €
0,568 €
0,468 €
0,448 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 2 000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 2.5 J 1.05 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 2 734In Stock
2 000Expected 28/12/2026
Cut Tape
2,06 €
1,38 €
1,23 €
1,16 €
Reel
0,839 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 240V 100A CLAMP 1 903In Stock
Cut Tape
1,71 €
1,15 €
1,02 €
0,963 €
Reel
0,833 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 600 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 3 997In Stock
Cut Tape
1,71 €
1,15 €
1,02 €
0,963 €
Reel
0,839 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 470V 300A SMD SUR ABSORB ZNR VF 11 845In Stock
12 000Expected 08/02/2027
Cut Tape
1,81 €
1,22 €
1,08 €
1,02 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 23In Stock
1 200Expected 19/11/2026
Cut Tape
1,97 €
1,45 €
1,32 €
1,19 €
1,12 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 115 VAC 153 VDC 198 V 300 V 1.2 kA 10 J 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1 118In Stock
Cut Tape
0,851 €
0,553 €
0,487 €
0,455 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1 603In Stock
Cut Tape
1,02 €
0,663 €
0,584 €
0,546 €
Reel
0,443 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 500pF 43In Stock
Cut Tape
0,611 €
0,385 €
0,336 €
0,313 €
Reel
0,253 €
0,243 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 450pF 55In Stock
3 500Expected 05/01/2027
Cut Tape
0,576 €
0,364 €
0,317 €
0,296 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 14 mm 4.5 kA 450 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 2 165In Stock
Cut Tape
0,851 €
0,553 €
0,487 €
0,455 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 620In Stock
Cut Tape
0,851 €
0,553 €
0,487 €
0,455 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 113In Stock
Cut Tape
1,91 €
1,41 €
1,29 €
1,15 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK 89In Stock
37 500On Order
Cut Tape
0,507 €
0,339 €
0,271 €
0,251 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 2 500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1 217In Stock
Cut Tape
0,413 €
0,256 €
0,223 €
0,206 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 395In Stock
10 000Expected 21/07/2027
Cut Tape
0,628 €
0,379 €
0,284 €
0,263 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 1 993In Stock
Cut Tape
0,344 €
0,243 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 65pF
1 510In Stock
Cut Tape
0,413 €
0,261 €
0,226 €
0,209 €
Reel
0,194 €
0,169 €
Min.: 1
Mult.: 1
: 1 000
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 087In Stock
Cut Tape
1,91 €
1,41 €
1,29 €
1,15 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 874In Stock
Cut Tape
1,91 €
1,41 €
1,29 €
1,15 €
1,08 €
Reel
0,96 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
600Expected 28/12/2026
Cut Tape
1,91 €
1,41 €
1,29 €
1,15 €
1,08 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 748 V 1.12 kV 1.2 kA 30 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 18In Stock
600Expected 10/05/2027
Cut Tape
1,96 €
1,45 €
1,32 €
1,19 €
1,12 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 825 V 1.24 kV 1.2 kA 35 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel