+ 85 C Varistors

Results: 4 339
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 575In Stock
1 200Expected 09/02/2027
1,68 €
1,25 €
1,14 €
1,01 €
0,929 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 14In Stock
1,79 €
1,32 €
1,21 €
1,08 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM 300V STRAIGHT INLINE 1 200In Stock
Cut Tape
2,08 €
1,54 €
1,40 €
1,26 €
0,98 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 400
TMOV Varistors PCB Mount Radial 300 VAC 385 VDC 423 VDC to 517 VDC 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 34In Stock
11 500On Order
1,58 €
1,17 €
1,07 €
0,955 €
0,929 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 260In Stock
1 200Expected 29/12/2026
Cut Tape
1,89 €
1,40 €
1,28 €
1,14 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 746In Stock
Cut Tape
1,95 €
1,44 €
1,32 €
1,11 €
Reel
1,06 €
0,98 €
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors Thermally Protected 14MM 338In Stock
1,84 €
1,37 €
1,25 €
1,12 €
1,10 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.355 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 583In Stock
1,81 €
1,35 €
1,23 €
1,10 €
1,08 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 898In Stock
1,81 €
1,35 €
1,23 €
1,10 €
1,08 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 230 VAC 360 VDC 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 681In Stock
2 400Expected 25/01/2027
1,91 €
1,43 €
1,30 €
1,17 €
1,14 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 890In Stock
Cut Tape
2,16 €
1,61 €
1,47 €
1,32 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 300
TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 226In Stock
3 000On Order
2,17 €
1,62 €
1,46 €
1,27 €
1,08 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 996In Stock
Cut Tape
2,16 €
1,61 €
1,47 €
1,32 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 300
TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 26In Stock
1 200Expected 31/12/2026
1,96 €
1,75 €
1,61 €
1,20 €
1,18 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 26In Stock
2 100Expected 04/01/2027
1,97 €
1,76 €
1,61 €
1,20 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 953In Stock
2,36 €
1,75 €
1,61 €
1,53 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 679In Stock
1 200Expected 10/02/2027
1,96 €
1,46 €
1,34 €
1,18 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 9In Stock
1 200Expected 01/02/2027
2,24 €
1,67 €
1,53 €
1,46 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115V 20KA SQ 25MM PB FREE 25S 74In Stock
4,90 €
3,75 €
3,46 €
2,67 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 20KA SQ 25MM PB FREE 25S 28In Stock
800Expected 15/02/2027
4,94 €
3,77 €
3,47 €
2,69 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 20 kA 210 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 5mm Epoxy UltraMOV 2 064In Stock
0,275 €
0,169 €
0,146 €
0,135 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 5mm Epoxy UltraMOV 118In Stock
0,241 €
0,148 €
0,128 €
0,126 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 5 mm 500 A 4 J 550 pF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 4 460In Stock
0,275 €
0,169 €
0,146 €
0,135 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 10 998In Stock
Cut Tape
0,335 €
0,209 €
0,181 €
0,167 €
0,158 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 1 000
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 5 J 500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 50V 5mm Epoxy UltraMOV 1 915In Stock
0,258 €
0,16 €
0,138 €
0,127 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF - 40 C + 85 C Bulk