+ 85 C Varistors

Results: 4 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 300V 400pF 910In Stock
Cut Tape
0,576 €
0,364 €
0,317 €
0,243 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 113In Stock
Cut Tape
1,91 €
1,41 €
1,29 €
1,15 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors HIGH ENERGY PCB USE 41In Stock
9,77 €
7,69 €
7,08 €
7,01 €
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 300 VAC 410 VDC 470 V 780 V 34 mm 40 kA 430 J 4.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK 89In Stock
37 500On Order
Cut Tape
0,507 €
0,339 €
0,271 €
0,251 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 2 500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1 217In Stock
Cut Tape
0,413 €
0,256 €
0,223 €
0,206 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 395In Stock
10 000Expected 11/01/2027
Cut Tape
0,628 €
0,379 €
0,284 €
0,263 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 170pF 3 033In Stock
0,387 €
0,244 €
0,236 €
0,225 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 360In Stock
0,765 €
0,497 €
0,438 €
0,408 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 036In Stock
0,791 €
0,513 €
0,452 €
0,422 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 481In Stock
4 800On Order
1,01 €
0,662 €
0,586 €
0,534 €
0,522 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 20 mm 9 kA 345 J - 55 C + 85 C Bulk
Littelfuse Varistors 320V 380pF 1 993In Stock
Cut Tape
0,344 €
0,243 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 19In Stock
Cut Tape
0,611 €
0,385 €
0,336 €
0,258 €
Reel
0,246 €
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 14 mm 4.5 kA 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 65pF
1 510In Stock
Cut Tape
0,413 €
0,261 €
0,226 €
0,209 €
Reel
0,194 €
0,169 €
Min.: 1
Mult.: 1
: 1 000
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 087In Stock
Cut Tape
1,91 €
1,41 €
1,29 €
1,15 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 40kA 3800pF 37In Stock
39,03 €
32,72 €
30,62 €
30,60 €
30,49 €
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY 105In Stock
9,77 €
7,69 €
7,08 €
7,01 €
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 830 V 34 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC .3J 2165-CL 100A- 4 682In Stock
0,292 €
0,18 €
0,156 €
0,144 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 67 V 5 mm 100 A 300 mJ 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 1.2J 65V-CL 250A-P 6 396In Stock
0,292 €
0,18 €
0,156 €
0,144 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 68 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1 485In Stock
0,722 €
0,563 €
0,495 €
0,464 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 2 kA 18 J 13 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 3J 65V-CL 500A-PK 1 399In Stock
4 000Expected 12/01/2027
0,387 €
0,244 €
0,212 €
0,197 €
0,188 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 10 mm 500 A 3 J 3.495 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 150J 58V-CL 2KA-PK 2 461In Stock
4 000Expected 09/03/2027
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.3 V 58 V 20 mm 1.5 kA 70 J 13 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1 217In Stock
0,765 €
0,497 €
0,438 €
0,409 €
0,408 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.5 V 58 V 20 mm 2 A 150 J 13 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 400In Stock
1 500Expected 12/01/2027
0,722 €
0,47 €
0,464 €
0,384 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 100 J 12 nF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 2000A 12000pF 38In Stock
Cut Tape
1,33 €
0,824 €
0,624 €
0,582 €
Reel
0,391 €
0,384 €
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 12 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 385V 160pF 5 740In Stock
0,387 €
0,244 €
0,212 €
0,197 €
0,188 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk