- 40 C Bulk Varistors

Results: 8 464
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 175VAC 10% 20mm SuperioR MP 1 495In Stock
1,32 €
0,869 €
0,769 €
0,722 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 12 kA 180 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2 840In Stock
1,15 €
0,745 €
0,61 €
0,538 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 10mm AdvanceD 3 940In Stock
0,413 €
0,259 €
0,208 €
0,182 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm AdvanceD 2 701In Stock
0,912 €
0,593 €
0,489 €
0,47 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm AdvanceD 1 772In Stock
0,894 €
0,578 €
0,476 €
0,456 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 10mm StandarD 8 043In Stock
0,353 €
0,218 €
0,175 €
0,164 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 10mm StandarD 3 538In Stock
0,636 €
0,406 €
0,331 €
0,316 €
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5 363In Stock
0,378 €
0,237 €
0,19 €
0,181 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm StandarD 7 438In Stock
0,232 €
0,143 €
0,113 €
0,107 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 300Vac, 10%, Compact Series 5 789In Stock
0,378 €
0,237 €
0,19 €
0,181 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7 442In Stock
0,378 €
0,237 €
0,19 €
0,181 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused 493In Stock
2,45 €
1,65 €
1,48 €
1,39 €
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 10mm AdvanceD 3 698In Stock
0,826 €
0,528 €
0,433 €
0,399 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm EnergetiQ 2 095In Stock
0,998 €
0,654 €
0,541 €
0,519 €
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 25mm SuperioR 400In Stock
3,53 €
2,73 €
2,51 €
2,27 €
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1.75 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2 265In Stock
1,19 €
0,781 €
0,692 €
0,649 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 14mm D type 680volts 7.5KA 382J 600pF 10 000In Stock
1,37 €
0,70 €
0,685 €
0,68 €
Min.: 1
Mult.: 1
ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD 1 614In Stock
1,69 €
1,13 €
0,929 €
0,877 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 5mm StandarD 3 258In Stock
0,774 €
0,501 €
0,312 €
0,213 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF 1 695In Stock
1,76 €
1,12 €
1,06 €
0,998 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17.5 mm 7.5 kA 620 J 350 pF - 40 C + 85 C Bulk

TDK Varistors 385VAC 10% 7mm AdvanceD 4 923In Stock
0,576 €
0,373 €
0,232 €
0,159 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads 12 336In Stock
0,301 €
0,189 €
0,163 €
0,157 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680VDC 1W 7500A L/S=10mm Long LD 4 000In Stock
1,19 €
0,781 €
0,692 €
0,649 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12 276In Stock
0,267 €
0,165 €
0,129 €
0,125 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber 7 800In Stock
0,464 €
0,271 €
0,236 €
0,224 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk