- 40 C Reel Varistors

Results: 4 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 275VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 7 mm - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 7mm StandarD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 130 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 35 VAC 7 mm - 40 C + 105 C Reel

TDK Varistors 300VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 7 500

B722xxS3/4 MOVs PCB Mount Radial 7 mm - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

B722xxS0 MOVs PCB Mount Radial 7 mm - 40 C + 105 C Reel

TDK Varistors 300VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 10 mm 3.5 kA 65 J 285 pF - 40 C + 105 C Reel

TDK Varistors 385VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 10 mm 3.5 kA 82 J 230 pF - 40 C + 105 C Reel

TDK Varistors 11VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 12 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 130VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 500 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 140VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 470 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 140VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 470 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 10mm StandarD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 2.5 J 4.35 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 10mm StandarD Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel

TDK Varistors 20VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3.65 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 265 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel

TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 30 000
Mult.: 30 000
: 30 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel