- 40 C SMD/SMT Varistors

Results: 660
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors DV SERIES 60V 5 130In Stock
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1100VAC 10% 80mm High E 61In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 80mm High E 20In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 5 763In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 420VAC 10% 60mm High E 88In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4.3 nF - 40 C + 105 C Bulk
Bourns Varistors DV SERIES 230V 10 504In Stock
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9 827In Stock
Min.: 1
Mult.: 1
: 10 000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10 699In Stock
Min.: 1
Mult.: 1
: 10 000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3 925In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 32mm High E 353In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2.5 nF - 40 C + 105 C Bulk
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile 4 288In Stock
Min.: 1
Mult.: 1
: 2 500

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 40V 27pF 35 081In Stock
Min.: 1
Mult.: 1
: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 24V 2220 125C AUML AEC-Q200 Low Profile 547In Stock
Min.: 1
Mult.: 1
: 1 000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 24 VDC 39 V 60 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Bourns Varistors CHIP GUARD 8 841In Stock
Min.: 1
Mult.: 1
: 5 000

MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 5 029In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 240pF 100A 65VDC 5 389In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 100 A 0.5 J 240 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 320V 400A 3225 12 228In Stock
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14 255In Stock
Min.: 1
Mult.: 1
: 20 000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 3225mm 3 716In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack
TDK Varistors 1.0x0.5mm EIA 0402 19 871In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 14 V 10 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 6.8volts 330pF 3.5volts 19 285In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 15 V 24 A 8 mJ 330 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 60VAC 10% 4032mm 2 095In Stock
Min.: 1
Mult.: 1

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors AEC-Q200 14 763In Stock
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 54 V 10 A 50 mJ 60 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 3 503In Stock
Min.: 1
Mult.: 1
: 1 000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 3.5 VDC .01J 14V-CL 100 PF 26 450In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 10 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel