Varistors

Results: 17 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 15In Stock
Min.: 1
Mult.: 1
: 2 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 550V 4500A 10D Radial 260In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm 399In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 0.4KA MOV Disc 5mm 165In Stock
4 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 2 000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 22V 3KA MOV Disc 20mm 174In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2 003In Stock
Min.: 1
Mult.: 1
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 719In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5.28 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3 728In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4 120In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 100A 120V 40pF 1 197In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 727In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 07MM Radial 3 688In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 21In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2.39 nF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 9In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 40 A 0.26 J 150 pF - 55 C + 85 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 22/12/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1 061In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm 43In Stock
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 229In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4 697In Stock
Min.: 1
Mult.: 1
: 2 000

05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 192In Stock
5 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 000

10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1 988In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 556In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel