Varistors

Results: 17 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 719In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5.28 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 33V 1000A ZNR SUR ABSORBER 14MM 31 509In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 12.2 nF - 40 C + 85 C
Littelfuse Varistors 130V 36In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 130 VDC 228 V 340 V 14 mm 6 kA 80 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 38In Stock
3 200Expected 21/12/2026
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 510V 6500A 200pF 14mm Radial 1 002In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 370In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 130V 250A 110pF Bulk Pack 69In Stock
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 40A 410pF 1 500In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 10 VAC 15 VDC 22 V 55 V 3 mm 4.5 kA 0.09 J 410 pF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1 334In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 171 VAC 235 VDC 270 V 440 V 3 mm 100 A 1 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 188V 100A 14pF 1 097In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 188 VAC 257 VDC 570 V 3 mm 100 A 14 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V 710In Stock
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D2500A510VSTLDSTAPEe3 485In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 320V 130AA 20D Radial 265In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 7mm 938In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 2 J 2.8 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 22V 0.5KA, Bulk 331In Stock
4 000Expected 23/02/2027
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 300V 1.75KA MOV Disc 7mm 998In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 7 mm 1.75 kA 26 J 165 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 7 413In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 58In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3 259In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 255In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300 VAC 76J 775V-CL 4500A-PK 3 400In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 76 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 18V 290pF 0805 AEC-Q200 MLA AUTO 3 344In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 4.5 kA 100 mJ 290 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 650In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 200In Stock
Min.: 1
Mult.: 1
: 2 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel