Varistors

Results: 17 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm 152In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm 2 734In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1 683In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm 678In Stock
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 300 VAC 230 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 820V 2.5KA MOV Disc 10mm 259In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,910V 6.5KA, Bulk 83In Stock
1 200Expected 09/02/2027
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 310 J 440 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1 877In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 19.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1 591In Stock
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 2 234In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 6 146In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 57In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1 735In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 313In Stock
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2 427In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors 420V 55pF 4 404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 4 371In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Through Hole 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 100 mJ to 52 J 1.245 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 27In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1000A 3900pF 3 964In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V 1 994In Stock
Min.: 1
Mult.: 1
: 1 000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V 2 150In Stock
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V 6 139In Stock
Min.: 1
Mult.: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 7 821In Stock
Min.: 1
Mult.: 1
: 4 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 9 781In Stock
Min.: 1
Mult.: 1
: 3 500

AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel