Varistors

Results: 9 060
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 17V 28 259In Stock
Cut Tape
0,258 €
0,176 €
0,141 €
0,133 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 2 500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V 14 700In Stock
18 000Expected 04/12/2026
Cut Tape
1,08 €
0,704 €
0,582 €
0,559 €
Reel
0,494 €
Min.: 1
Mult.: 1
: 2 000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 300 VAC 385 VDC 470 V 775 V 400 A 15 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 500pF 100volts 10% 69 705In Stock
Cut Tape
0,258 €
0,155 €
0,123 €
0,116 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 1 000
MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 780volts 14mm 6 222In Stock
1,03 €
0,622 €
0,397 €
0,301 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 18volts 20mm 5 596In Stock
Cut Tape
0,524 €
0,37 €
0,335 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 11.1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24 627In Stock
Cut Tape
0,346 €
0,215 €
0,183 €
0,171 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 4 000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14 451In Stock
Cut Tape
0,204 €
0,131 €
0,109 €
0,101 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 3 500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14 514In Stock
Cut Tape
0,346 €
0,241 €
0,20 €
0,19 €
Reel
0,173 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 13 098In Stock
Cut Tape
0,648 €
0,625 €
0,624 €
0,622 €
Reel
0,508 €
Min.: 1
Mult.: 1
: 4 000
WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1600pF 80A 5.5VDC 7 541In Stock
Cut Tape
0,586 €
0,566 €
0,565 €
0,551 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 4 000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 420VAC 10% 60mm High E 88In Stock
70,73 €
61,57 €
55,74 €
55,73 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4.3 nF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 395In Stock
1,82 €
1,35 €
1,23 €
1,10 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 420 VAC 748 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 100A 190pF 8 555In Stock
Cut Tape
0,417 €
0,261 €
0,226 €
0,21 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7 094In Stock
Cut Tape
1,38 €
0,915 €
0,811 €
0,762 €
Reel
0,599 €
Min.: 1
Mult.: 1
: 4 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10 228In Stock
Cut Tape
0,284 €
0,178 €
0,154 €
0,142 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 28 895In Stock
Cut Tape
0,142 €
0,085 €
0,066 €
0,062 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 10 000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 0.47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 16 717In Stock
Cut Tape
0,346 €
0,217 €
0,173 €
0,165 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 10 000
VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 31Vdc 1.7J 57V 1210 AEC-Q200 6 892In Stock
Cut Tape
0,87 €
0,575 €
0,478 €
0,464 €
Reel
0,446 €
Min.: 1
Mult.: 1
: 1 000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 57 V 300 A 1.7 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 12 301In Stock
Cut Tape
0,40 €
0,249 €
0,20 €
0,19 €
Reel
0,173 €
Min.: 1
Mult.: 1
: 2 500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5 773In Stock
Cut Tape
0,568 €
0,424 €
0,39 €
0,378 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 1 000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 2 937In Stock
Cut Tape
1,39 €
0,986 €
0,836 €
0,786 €
Reel
0,706 €
Min.: 1
Mult.: 1
: 1 000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 275 VAC 305J 730V-CL 10KA-PK 3 267In Stock
1,99 €
1,35 €
1,21 €
1,01 €
1,00 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 23 mm 10 kA 305 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 20mm 5 710In Stock
Cut Tape
0,684 €
0,436 €
0,356 €
Reel
0,356 €
0,332 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 820volts 20mm 17 870In Stock
1,08 €
0,725 €
0,641 €
0,58 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors ZV 35V 10% 5 145In Stock
Cut Tape
0,675 €
0,432 €
0,352 €
0,337 €
Reel
0,323 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel