Varistors

Results: 9 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 680volts 20mm 12 868In Stock
0,791 €
0,522 €
0,424 €
0,406 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors PV 150V 10% 6 337In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 18 VDC .4J 38V-CL 355PF 30 811In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 4 000
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5 362In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1 000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4 064In Stock
Cut Tape
1,08 €
0,71 €
0,627 €
0,587 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 1 000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 14mm AEC-Q200 2 698In Stock
1,01 €
0,663 €
0,549 €
0,514 €
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 150VAC 10% 80mm High E 20In Stock
127,26 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 671In Stock
1,58 €
1,17 €
1,07 €
0,955 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 327In Stock
Cut Tape
1,89 €
1,40 €
1,28 €
1,14 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 500
TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4 616In Stock
1,45 €
1,17 €
1,07 €
0,955 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8 375In Stock
0,318 €
0,196 €
0,172 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150 VAC 120J 395V-CL 10KA-PK 8 672In Stock
0,533 €
0,341 €
0,298 €
0,278 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 10 kA 120 J 1.05 nF - 40 C + 125 C Bulk
Littelfuse Varistors 10V 250A 2000pF
7 679In Stock
Cut Tape
0,783 €
0,471 €
0,334 €
0,31 €
0,263 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 1 000
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 13 889In Stock
0,748 €
0,488 €
0,43 €
0,40 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 4 420In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,737 €
Reel
0,579 €
Min.: 1
Mult.: 1
: 4 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 8 583In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,579 €
Min.: 1
Mult.: 1
: 4 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM Radial 5 230In Stock
0,602 €
0,389 €
0,341 €
0,318 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6 095In Stock
0,361 €
0,237 €
0,23 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1 166In Stock
2,39 €
1,69 €
1,59 €
1,42 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 625 VAC 1.1 kV 1.725 kV 20 mm 9 kA 490 J - 55 C + 85 C Bulk
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V
70 539In Stock
Cut Tape
0,344 €
0,214 €
0,171 €
0,163 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 2 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 28 425In Stock
Cut Tape
0,284 €
0,172 €
0,137 €
0,13 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 10 000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32 720In Stock
Cut Tape
0,241 €
0,16 €
0,12 €
0,115 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 2 500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 2 223In Stock
Cut Tape
1,26 €
0,847 €
0,698 €
0,675 €
Reel
0,543 €
Min.: 1
Mult.: 1
: 1 000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 130pF 780volts 10% 12 796In Stock
0,318 €
0,198 €
0,158 €
0,146 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 470volts 20mm 8 053In Stock
Cut Tape
0,645 €
0,46 €
0,396 €
Reel
0,396 €
0,371 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape