Varistors

Results: 16 467
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 800pF 3 484In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175V 350pF 5 246In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 1 709In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 341In Stock
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 540 V 810 V 26 mm 6.5 kA 150 J 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 7 075In Stock
Min.: 1
Mult.: 1
: 4 000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 6 752In Stock
Min.: 1
Mult.: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 4 315In Stock
Min.: 1
Mult.: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1 092In Stock
Min.: 1
Mult.: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 200volts 20mm 4 120In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors SV 150Vrms 7mm Bulk L1 20 420In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistors SV 275Vrms 20mm Bulk L1 1 825In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1.03 nF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 23mm Bulk L1 2 481In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1.65 nF - 40 C + 85 C Bulk
Bourns Varistors ZV 11V 10% 23 399In Stock
Min.: 1
Mult.: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 10mm 20Vrms Type 5 2 983In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 100V 250A 1206 1 643In Stock
Min.: 1
Mult.: 1
: 2 000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 400 A 1.2 J 120 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1 821In Stock
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 2 234In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 6 148In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 57In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1 747In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 313In Stock
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2 427In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors 420V 55pF 4 404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 4 371In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Through Hole 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 100 mJ to 52 J 1.245 nF - 55 C + 85 C Bulk