Varistors

Results: 16 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2 250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 325In Stock
675On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J - 40 C + 125 C Bulk
Panasonic Industry Varistors Multilayer Varistor100V 10pFmax. 0402 inch 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 56pFmax. 0402 inch 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7 860In Stock
Min.: 1
Mult.: 1
: 4 000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7 875In Stock
Min.: 1
Mult.: 1
: 4 000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KOA Speer Varistors 200Volt 5mm 163In Stock
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 1206 39V 2 001In Stock
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 72 V 40 A 180 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 22Volt 7mm 1 369In Stock
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 1.1 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 100Volt 7mm 92In Stock
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.25 kA 6 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 240Volt 10mm 2 298In Stock
Min.: 1
Mult.: 1
: 3 000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 30 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 14mm 218In Stock
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 5 kA 50 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 20V 1 942In Stock
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 10.6 VAC 15 VDC 20 V 33 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 22V 214In Stock
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 22 V 39 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 39V 29In Stock
2 500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 72 V 25 A 140 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 620Volt 14mm 1 594In Stock
Min.: 1
Mult.: 1
: 1 500

U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 15V 1 666In Stock
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 15 V 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 360Volt 7mm 244In Stock
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.25 kA 23 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 27Volt 7mm 879In Stock
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape