Varistors

Results: 16 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 2220 30Vrms 10A 2 399In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30V 1200A 4000pF 6 005In Stock
24 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 50V 800A 1000pF 3 082In Stock
8 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.6 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT2220K40G 6 589In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V 13 081In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.5 VDC 8 V 17 V 1 kA 1.4 J 24 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors High Surge MLV Max Op VRMS 30 1 444In Stock
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 5 251In Stock
3 600Expected 01/09/2026
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 50V 2220 multilayer varistor 2 406In Stock
Min.: 1
Mult.: 1
: 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 127 V 4.5 kA 15 J 8.8 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1812 20Vrms 800A 6 376In Stock
7 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 14Vrms 5A 2 474In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 5.6 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 60V 800A 800pF 19 195In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT1812K11G 4 449In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 14 VDC 18 V 33 V 800 A 1.9 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30 VAC 38 VDC 800A PK 6 856In Stock
10 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 40 VAC 56 VDC 500A PK 12 269In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 110 V 500 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 12 UH 3.50A 15 416In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 3 384In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 65VDC 8000pF 3000A CT1812K50E2G_U 1 478In Stock
Min.: 1
Mult.: 1
: 800

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73.8 V to 90.2 V 130 V 3 kA 4000 mJ 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 24Vdc 180pF 101 547In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 6.4 V 24 V 10 A 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 15Vdc 47pF 31 467In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 16Vdc 2pF 55 776In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 65 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 3225mm 13 174In Stock
Min.: 1
Mult.: 1
: 2 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 4.5 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 25VAC 10% 3225mm 4 545In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 700 mJ 850 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 3225mm 25 664In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 3225mm 15 632In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 8.6 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 50VAC 10% 3225mm 8 708In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel