PCB Mount Bulk Varistors

Results: 3 876
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV Disc 7mm, 390V 1.2KA, Bulk 1 598In Stock
Min.: 1
Mult.: 1
Max.: 4 000

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 390V 2.5KA, Bulk 229In Stock
4 000Expected 09/10/2026
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 390V 4.5KA, Bulk 838In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 390V 6.5KA, Bulk 31In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 5mm, 430V 0.4KA, Bulk 856In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 300 VAC 350 VDC 430 V 745 V 5 mm 400 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA, Bulk 340In Stock
4 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 4 000

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,, Bulk 897In Stock
Min.: 1
Mult.: 1
Max.: 1 200

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 47V 250A, Bulk 1 860In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 47V 0.5KA MOV Disc 10mm 9 506In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 5.5 J 2.1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 47V 1KA, Bulk 867In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J - 40 C + 105 C Bulk
YAGEO Varistors 47V 2KA MOV Disc 20mm 381In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 30 J 7.4 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA, Bulk 4 387In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 470V 2.5KA, Bulk 4 172In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,470V 6KA, Bulk 13In Stock
3 600On Order
Min.: 1
Mult.: 1
Max.: 1 200

14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 430 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 470V 2.5KA,125?,Bulk 43In Stock
3 000Expected 26/01/2027
Min.: 1
Mult.: 1

10K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 67 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 7mm,510V 1.2KA, Bulk 5 324In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 7 mm 400 A 22.5 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,510V 4.5KA, Bulk 1 574In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm 200In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm,56V 0.5KA, Bulk 1 507In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 7 J 1.8 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 560V 1.2KA, Bulk 481In Stock
4 000Expected 18/11/2026
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 7 mm 400 A 24 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 560V 2.5KA, Bulk 626In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2 000

10D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,560V 4.5KA, Bulk 1 934In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6KA MOV Disc 14mm 52In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6.5KA MOV Disc 20mm 375In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 215 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 230In Stock
2 750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J - 40 C + 125 C Bulk