PCB Mount Bulk Varistors

Results: 4 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 100A 120V 40pF 1 173In Stock
0,757 €
0,486 €
0,427 €
0,398 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3 688In Stock
0,714 €
0,425 €
0,294 €
0,273 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 9In Stock
1,29 €
0,771 €
0,585 €
0,544 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 4.5 kA 0.26 J 150 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 502In Stock
1,01 €
0,611 €
0,384 €
0,287 €
Min.: 1
Mult.: 1
MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
2,15 €
1,34 €
0,98 €
0,92 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm 43In Stock
2,51 €
1,59 €
0,929 €
0,869 €
0,86 €
Min.: 1
Mult.: 1
20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
1,03 €
0,625 €
0,399 €
0,303 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 27volts 20mm 777In Stock
1,39 €
0,85 €
0,556 €
0,439 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 27 VDC 53 V 20 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 564In Stock
2,59 €
1,87 €
1,76 €
1,50 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 200 VAC 530 V 14 mm 6 kA 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 6500A 200pF 14mm Radial 802In Stock
1,51 €
0,937 €
0,703 €
0,658 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 370In Stock
1,62 €
1,01 €
0,755 €
0,706 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 130V 250A 110pF Bulk Pack 66In Stock
1,91 €
1,20 €
0,955 €
0,903 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 40A 410pF 1 484In Stock
0,757 €
0,486 €
0,427 €
0,398 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 10 VAC 15 VDC 22 V 55 V 3 mm 4.5 kA 0.09 J 410 pF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1 334In Stock
1,29 €
0,788 €
0,585 €
0,544 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 171 VAC 235 VDC 270 V 440 V 3 mm 100 A 1 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 188V 100A 14pF 1 097In Stock
1,29 €
0,788 €
0,585 €
0,544 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 188 VAC 257 VDC 570 V 3 mm 100 A 14 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 320V 130AA 20D Radial 265In Stock
3,76 €
2,42 €
2,17 €
1,87 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 10mm, 22V 0.5KA, Bulk 331In Stock
4 000Expected 23/02/2027
0,198 €
0,119 €
0,093 €
0,072 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm 27In Stock
0,722 €
0,457 €
0,305 €
0,292 €
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 592In Stock
0,714 €
0,461 €
0,287 €
0,197 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
0,74 €
0,477 €
0,298 €
0,204 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
0,955 €
0,574 €
0,366 €
0,278 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 6.5 kA 136 J 1.56 nF - 40 C + 105 C Bulk
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
0,636 €
0,399 €
0,291 €
0,271 €
0,264 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 60V 10000A 5200pF 20mm Radial 1 200In Stock
1,75 €
1,18 €
0,92 €
0,855 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors DHB Series 15In Stock
19,28 €
16,72 €
16,03 €
13,20 €
Min.: 1
Mult.: 1
DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors HF TERMINAL 42In Stock
11,02 €
9,55 €
9,16 €
7,54 €
7,32 €
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk