PCB Mount Reel Varistors

Results: 4 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 11 420In Stock
Cut Tape
0,181 €
0,108 €
0,084 €
0,079 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
6 929In Stock
Cut Tape
0,31 €
0,188 €
0,151 €
0,143 €
Reel
0,123 €
Min.: 1
Mult.: 1
: 4 000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V
3 550In Stock
Cut Tape
0,525 €
0,418 €
0,31 €
0,263 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 4 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 3 837In Stock
6 000Expected 07/12/2026
Cut Tape
0,903 €
0,515 €
0,396 €
0,359 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 1 000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 200volts 14mm 6 209In Stock
Cut Tape
0,327 €
0,20 €
0,159 €
Reel
0,142 €
0,136 €
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
KEMET Varistors 38V 30A 0603 AEC-Q200 18 727In Stock
Cut Tape
0,163 €
0,10 €
0,078 €
0,074 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 3 500
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 79 V 30 A 100 mJ 160 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 6.8pF AEC-Q200 1 898In Stock
Cut Tape
0,989 €
0,647 €
0,535 €
0,513 €
Reel
0,44 €
Min.: 1
Mult.: 1
: 4 000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 3 592In Stock
Cut Tape
0,593 €
0,376 €
0,329 €
0,252 €
Reel
0,241 €
0,23 €
Min.: 1
Mult.: 1
: 400
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 110V 1200A 200pF
7 176In Stock
Cut Tape
0,344 €
0,212 €
0,183 €
0,169 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 1 000
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 225 pF 25.5V 42V 2 000In Stock
Cut Tape
1,32 €
0,765 €
0,612 €
0,605 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 1 000
MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
2 410In Stock
Cut Tape
0,774 €
0,497 €
0,408 €
0,39 €
Reel
0,346 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 11 778In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
0,093 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 3 500
AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5 773In Stock
Cut Tape
0,80 €
0,549 €
0,427 €
0,384 €
Reel
0,325 €
Min.: 1
Mult.: 1
: 1 000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 10 033In Stock
Cut Tape
0,284 €
0,174 €
0,124 €
0,12 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 2 500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 7 730In Stock
Cut Tape
0,284 €
0,174 €
0,138 €
0,132 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 2 000
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 38VDC 5 374In Stock
Cut Tape
0,361 €
0,327 €
0,27 €
0,245 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 4 000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 3 927In Stock
Cut Tape
0,671 €
0,398 €
0,276 €
0,256 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 1 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard 518In Stock
Cut Tape
0,499 €
0,331 €
0,276 €
0,255 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V 890In Stock
Cut Tape
1,20 €
0,722 €
0,461 €
0,351 €
Reel
0,315 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Cut Tape
0,593 €
0,553 €
0,532 €
0,511 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 1 000
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistors VARISTOR 13.5V 20A 0603 1 610In Stock
Cut Tape
0,525 €
0,43 €
0,228 €
0,151 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5 568In Stock
Cut Tape
0,387 €
0,243 €
0,21 €
0,194 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 4 000
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5 337In Stock
Cut Tape
0,404 €
0,253 €
0,219 €
0,203 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 90pF
7 619In Stock
Cut Tape
0,344 €
0,212 €
0,183 €
0,169 €
0,161 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 1 000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V
1 238In Stock
Cut Tape
1,94 €
1,32 €
1,18 €
1,11 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 16 VDC 27 V 40 V 1.2 kA 5.8 J 16 nF - 55 C + 125 C Reel, Cut Tape, MouseReel