PCB Mount Reel Varistors

Results: 4 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 11Vrms 120A 4 666In Stock
Cut Tape
0,439 €
0,273 €
0,22 €
0,21 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 3 000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 7volts 30A 11.0V to 14.0V 10 992In Stock
Cut Tape
0,181 €
0,109 €
0,085 €
0,081 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 4 000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 14 V 20 V 30 A 0.1 J 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 10 579In Stock
Cut Tape
0,292 €
0,181 €
0,144 €
0,137 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 4 000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14 255In Stock
Cut Tape
0,146 €
0,084 €
0,079 €
0,077 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 20 000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 14Vrms 2.5A 3 963In Stock
Cut Tape
0,662 €
0,421 €
0,343 €
0,329 €
Reel
0,287 €
Min.: 1
Mult.: 1
: 3 000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 7volts 20A 11.0V to 14.0V 16 013In Stock
Cut Tape
0,12 €
0,072 €
0,056 €
0,053 €
Reel
0,045 €
Min.: 1
Mult.: 1
: 10 000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 9 VDC 14 V 20 V 20 A 0.05 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 60VAC 10% 10mm StandarD 4 437In Stock
Cut Tape
0,43 €
0,267 €
0,215 €
Reel
0,215 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5 008In Stock
Cut Tape
0,989 €
0,598 €
0,381 €
0,29 €
Reel
0,221 €
Min.: 1
Mult.: 1
: 3 000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 1A 15pF 20 673In Stock
Cut Tape
0,095 €
0,058 €
0,044 €
0,041 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 10 000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200 7 374In Stock
Cut Tape
0,241 €
0,146 €
0,115 €
0,109 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 2 000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 95VAC 10% 7mm StandarD 6 000In Stock
Cut Tape
0,31 €
0,188 €
0,15 €
0,142 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 6 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 250 A 7.6 J 335 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7 628In Stock
Cut Tape
0,697 €
0,451 €
0,28 €
0,192 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 4 000
Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
TDK Varistors 250VAC 10% 3225mm 3 763In Stock
Cut Tape
1,41 €
0,869 €
0,564 €
0,446 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2 000
CU Standard MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1 685In Stock
Cut Tape
1,43 €
0,955 €
0,841 €
0,791 €
Reel
0,677 €
Min.: 1
Mult.: 1
: 1 000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 20VAC 10% 7mm StandarD 5 998In Stock
Cut Tape
0,292 €
0,178 €
0,141 €
0,134 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 6 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 7mm StandarD 8 940In Stock
Cut Tape
0,292 €
0,178 €
0,141 €
0,134 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 6 000
B722xxS3/4 MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 14mm StandarD 2 990In Stock
Cut Tape
0,542 €
0,344 €
0,279 €
0,266 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 20mm StandarD 1 970In Stock
Cut Tape
0,817 €
0,529 €
0,435 €
0,416 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 2 000
B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 14Vrms 5A 8 748In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 4 000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1 195In Stock
Cut Tape
1,36 €
0,903 €
0,796 €
0,748 €
Reel
0,657 €
Min.: 1
Mult.: 1
: 1 500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 184In Stock
Cut Tape
1,86 €
1,38 €
1,26 €
1,12 €
1,06 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1 500In Stock
Cut Tape
0,98 €
0,59 €
0,377 €
0,286 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 936In Stock
Cut Tape
1,44 €
0,894 €
0,614 €
Reel
0,507 €
0,40 €
0,378 €
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
KEMET Varistors 14V 30A 0603 AEC-Q200 6 392In Stock
Cut Tape
0,542 €
0,449 €
0,238 €
0,158 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 4 000
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 210 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7 100In Stock
Cut Tape
0,525 €
0,43 €
0,228 €
0,151 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel