Varistors

Results: 8 465
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk
9 000Expected 23/11/2026
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 16.5 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R
11 677On Order
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 18V 0.3J 550pF AECQ200
3 900Expected 21/08/2026
Min.: 1
Mult.: 1
: 4 000

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2220 56VDC 110VC 9.0J 150C AEC-Q200
1 000On Order
Min.: 1
Mult.: 1
: 1 000

VT Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 110 V 1 kA 9 J 2.8 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm
1 200Expected 05/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm
800Expected 31/08/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 6.5KA MOV Disc 20mm
780Expected 09/02/2027
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm
1 070On Order
Min.: 1
Mult.: 1
Max.: 400

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm
930Expected 15/01/2027
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 220V 2.5KA MOV Disc 10mm
1 000Expected 09/10/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm
2 000Expected 06/11/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 400In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 125 C Bulk
YAGEO Varistors 27V 0.5KA MOV Disc 10mm
1 000Expected 09/10/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm
990Expected 25/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 390V 10KA MOV Disc 20mm
800Expected 12/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm
1 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1 000

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 3.5KA MOV Disc 10mm
4 500Expected 20/10/2026
Min.: 1
Mult.: 1
: 750

10D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 3.5KA MOV Disc 10mm
500Expected 06/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm
4 000Expected 25/11/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 1KA MOV Disc 10mm
3 980Expected 25/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm
212Expected 06/11/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm
2 000Expected 06/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 3.5KA MOV Disc 10mm
3 998Expected 26/01/2027
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 17 J 1.2 nF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm
1 236Expected 17/11/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6KA MOV Disc 14mm
500Expected 31/08/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 235 J 240 pF - 40 C + 105 C Bulk