Varistors

Results: 8 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 500
Mult.: 750

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 800
: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 125 C Reel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 500
Mult.: 750

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 800
: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 125 C Reel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 500
Mult.: 750

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 800
: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Reel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 500
Mult.: 750

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 800
: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Reel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 500
Mult.: 750

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 800
: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Reel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 500
Mult.: 750

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 800
: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Reel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 500
Mult.: 750

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 800
: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Reel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 500
Mult.: 750

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 800
: 800

14H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 125 C Reel
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 100

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 100

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 125 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 125 C Bulk