SMD/SMT Varistors

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 9VDC 14.0 [11.0-16.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 6.4 VAC 9 VDC 14 V 30 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0-132.0] at 1mA 10Vclamp 200A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 75 VAC 100 VDC 120 V 200 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 125VDC 150.0 [135.0-165.0] at 1mA 10Vclamp 150A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 95 VAC 125 VDC 150 V 260 V 150 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 150VDC 180.0 [162.0-198.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 115 VAC 150 VDC 180 V 325 V 100 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 12.7 VAC 18 VDC 25 V 45 V 600 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 21.3 VAC 30 VDC 42 V 70 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 30 VAC 38 VDC 50 V 80 V 400 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 10Vclamp 300A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 34.1 VAC 48 VDC 60 V 110 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.0-75.0] at 1mA 10Vclamp 300A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 40 VAC 56 VDC 68 V 125 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 10Vclamp 300A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 50 VAC 65 VDC 82 V 135 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0] at 1mA 10Vclamp 200A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 60 VAC 85 VDC 100 V 165 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 9VDC 14.0 [12.016.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 6.4 VAC 9 VDC 14 V 30 V 800 A 0.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 120 V 200 V 1.5 kA 7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 125VDC 150.0 [135.0165.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 260 V 800 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 150VDC 180.0 [162.0198.0] at 1mA 10Vclamp 500A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 325 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.028.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 45 V 2 kA 1.3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 2 kA 2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 80 V 2 kA 2.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 2 kA 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 125 V 2 kA 3.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 46 VAC 60 VDC 76 V 130 V 2 kA 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 3000A Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 3 kA 7.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 75VDC 94.0 [85.0103.0] at 1mA 10Vclamp 500A Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 55 VAC 75 VDC 94 V 160 V 500 A 2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 1.5 kA 7 J - 55 C + 125 C Reel
Eaton Electronics Varistors 18 VDC 090PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 25 V 44 V 20 A 50 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel