SMD/SMT Varistors

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 22 VDC 150PF
4 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 53 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 120PF
2 885Expected 30/11/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 36 V 63 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 080PF
4 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 280PF
4 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 36 V 63 V 100 A 300 mJ 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 68 VDC 090PF
3 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 48 VAC 68 VDC 86 V 151 V 35 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1800PF
2 945Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 44 V 500 A 2.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors High Voltage MLV, 0604 EIA Size, 175 Vac
1 362Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 000

MLVHV MLVs SMD/SMT SMD/SMT 0604 (1610 metric) 180 VAC 225 VDC 270 V 450 V - 40 C + 125 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 38 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

PV Varistors SMD/SMT SMD/SMT 4032 300 V 385 V 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 88 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

ZV Varistors SMD/SMT SMD/SMT 1812 40 V 56 V 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 3 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

ZV Varistors SMD/SMT SMD/SMT 2220 95 V 125 V 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C Reel
ABRACON Varistors VAR 18VDC 25.0[22.0 28.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 25 V 45 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 22VDC 30.0[26.0 34.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 50 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 21.3 VAC 30 VDC 42 V 70 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 50 V 80 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 125VDC 150.0 [135.0-165.0] at 1mA 10Vclamp 70A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 95 VAC 125 VDC 150 V 260 V 70 A 0.3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 12.7 VAC 18 VDC 25 V 45 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 60A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 21.3 VAC 30 VDC 42 V 70 V 60 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 120 V 200 V 500 A 2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 18VDC 25.0 [22.028.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 45 V 800 A 0.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 26VDC 35.0 [31.038.0] at 1mA 10Vclamp 1400A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 35 V 60 V 1.4 kA 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 1.5 kA 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 800 A 0.7 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 80 V 800 A 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 42VDC 53.0 [48.058.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 32 VAC 42 VDC 53 V 100 V 600 A 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 600 A 1.1 J - 55 C + 125 C Reel