SMD/SMT Varistors

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1 404In Stock
Min.: 1
Mult.: 1
: 1 000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 871In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 974In Stock
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 70V 0.03J 4.7pF Ant PowerGuard 19 490In Stock
Min.: 1
Mult.: 1
: 10 000

VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 110 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812 95VAC 125VDC 45 A AEC-Q200 10% 997In Stock
Min.: 1
Mult.: 1
: 1 000

VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 700PF 10 329In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 180 VDC 350PF 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1000PF 5 252In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 650PF 4 137In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2600PF 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2.6 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 150 VDC 1000PF 2 243In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 317 V 1.2 kA 8.4 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 85 VDC 950PF 2 181In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 45 VDC 550PF 5 823In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 14 VDC 200PF 1 635In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 120PF 1 073In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors High Voltage MLV, 0806 EIA Size, 300 Vac 245In Stock
4 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

MLVHV MLVs SMD/SMT SMD/SMT 0806 (2217 metric) 300 VAC 385 VDC 470 V 740 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1300PF 1 933In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 24 VDC 3000PF 158In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 17 VAC 24 VDC 33 V 58 V 600 A 2.5 J 3 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 16 VDC 100PF 9 549In Stock
Min.: 1
Mult.: 1
: 10 000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2 605In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 2500PF 872In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2.5 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 12 VDC 210PF 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 150PF 2 722In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 2000PF 2 364In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 1400PF 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1.4 nF - 55 C + 125 C Reel, Cut Tape