0805 (2012 metric) Varistors

Results: 365
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 14V 40A 250pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0805 (2012 metric) 18 VDC 44 V 290 pF Bulk
Littelfuse Varistors 14V 40A 250pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 10 000

MLA 0805 (2012 metric) 18 VDC 44 V 290 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0805 (2012 metric) 18 VDC 44 V 520 pF Bulk
Littelfuse Varistors 18V Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLE 0805 (2012 metric) 18 VDC 50 V Bulk
Littelfuse Varistors 18V Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLE 0805 (2012 metric) 18 VDC 50 V Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs 0805 (2012 metric) 26 VDC 60 V 140 pF Bulk
Littelfuse Varistors 26V 140pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

MLA AUTO PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 60 V 4.5 kA 100 mJ 190 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 60 V 140 pF - 55 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 60 V 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 40A 1380pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 1.38 nF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 1380pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

MLA AUTO PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 13 V 4.5 kA 100 mJ 1.38 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 40A 1380pF Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 1.38 nF - 55 C + 125 C Reel
Littelfuse Varistors 3.5V 120A 2530pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 2.53 nF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 30A 90pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VDC 72 V 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5.5V 40A 990pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VDC 17.5 V 990 pF - 55 C + 125 C Bulk
Littelfuse Varistors 9V 4A 33pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 25.5 V 520 pF - 55 C + 125 C Bulk
Littelfuse Varistors 9V 520pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

MLA AUTO PCB Mount SMD/SMT 0805 (2012 metric) 6.5 VAC 9 VDC 25.5 V 4.5 kA 100 mJ 520 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 25.5 V 520 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 575 pF 22 V 22V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 22 V 22 V 30 A 100 mJ 575 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 22 V 22V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 22 V 22 V 120 A 300 mJ 1.8 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 300 pF 18.5 V 32V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 200 pF 25.5 V 42V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel