0805 (2012 metric) Varistors

Results: 365
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VS SMD 0805 1600pF 80A 5.5VDC 7 853In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 22 084In Stock
Min.: 1
Mult.: 1
: 3 500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 4volts 40A 7.1V to 9.3V 9 961In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 100 A 0.3 J 860 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 11volts 40A 16.5V to 20.3V 248In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 20.3 V 30 V 100 A 0.3 J 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 25volts 30A 37.0V to 46.0V 11 294In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 65 V 100 A 0.3 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 12V 60A 1000pF 6 770In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.5 VDC 12 V 20 V 60 A 200 mJ 1 nF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 22V 100A 800pF AEC-Q200 6 877In Stock
Min.: 1
Mult.: 1
: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 16 VDC 22 V 38 V 100 A 300 mJ 800 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2x1.2mm EIA 0805 202In Stock
2 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 24 VDC 33 V 59 V 240 A 500 mJ 800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200 7 399In Stock
Min.: 1
Mult.: 1
: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 120A 6 281In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 46 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 120A 6 654In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 40A 12V 410pf 2 856In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 40 A 100 mJ 410 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 12V 410pF 0805 AEC-Q200 MLA AUTO 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 40 A 100 mJ 410 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 40A 270pF 2 524In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 7 251In Stock
5 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 560pF 0805 AEC-Q200 MLA AUTO 6 051In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 120 A 300 mJ 560 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .1J 44V-CL 40A PK 7 080In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 44 V 40 A 100 mJ 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 520pF 0805 AEC-Q200 MLA AUTO 383In Stock
2 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 300 mJ 520 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 194In Stock
7 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 40 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 40A 1380pF 2 031In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 13 V 40 A 100 mJ 1.38 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO 2 821In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 176 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 90pF 0805 AEC-Q200 MLA AUTO 2 701In Stock
2 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 130 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 660pF 0805 AEC-Q200 MLA AUTO 1 046In Stock
Min.: 1
Mult.: 1
: 2 500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 40 A 0.1 J 660 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1 111In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1.84 nF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO 3 570In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1.84 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel