Bulk Radial Varistors

Results: 8 940
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 275VAC 10% 20mm SuperioR 3 266In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 260 J 630 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm SuperioR 2 023In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 320 J 540 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 20mm StandarD 7 008In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 2 kA 33 J 8 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 20mm StandarD 17 042In Stock
21 600Expected 14/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 450 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 20mm StandarD 5 023In Stock
6 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6.75 nF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 20mm StandarD 7 437In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 27 J 3.8 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 20mm StandarD 7 419In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 21.5 mm 6.5 kA 210 J 320 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm AdvanceD Thermofused 1 652In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 kA 273 J 720 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 25mm SuperioR 724In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 27.5 mm 20 kA 345 J 2.1 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 25mm SuperioR 815In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 27.5 mm 20 kA 600 J 1.25 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 25mm SuperioR 1 080In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 27.5 mm 20 kA 720 J 1.05 nF - 40 C + 105 C Bulk
TDK Varistors 580VAC 10% 25mm SuperioR 2 912In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 580 VAC 780 VDC 940 V 1.58 kV 27.5 mm 20 kA 800 J 830 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads 12 339In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 11 482In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E08A241 16 913In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J 380 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 25V 10A CLAMP 11 889In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 11 J 7 nF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,125?,Bulk 1 441In Stock
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 20mm,470V 10KA,125?,Bulk 500In Stock
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 850 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2 813In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 8 345In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 992In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 10 880In Stock
10 000Expected 18/01/2027
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 474In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 389In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 5 019In Stock
4 800Expected 01/02/2027
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 100 J 1.9 nF - 55 C + 85 C Bulk