Bulk SMD/SMT Varistors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 50kA 16000pF 60mm Disc 38In Stock
89,15 €
81,13 €
77,19 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 16 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 92In Stock
37,63 €
30,87 €
30,49 €
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 2700V 70kA 1500pF 60mm Disc 10In Stock
8Expected 12/01/2027
166,56 €
160,22 €
151,87 €
Min.: 1
Mult.: 1
BB MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 2.765 kV 4.3 kV 60 mm 70 kA 6 kJ 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 3300V 70kA 1200pF 42In Stock
238,55 €
222,58 €
205,58 €
Min.: 1
Mult.: 1
BB MOVs PCB Mount SMD/SMT 2 kVAC 2.5 kVDC 2.79 kV 5.2 kV 60 mm 70 kA 7.5 kJ 1.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 50kA 10000pF 23In Stock
24Expected 25/01/2027
89,65 €
82,06 €
77,19 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF
144On Order
37,63 €
30,50 €
30,49 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 47In Stock
39,21 €
32,72 €
30,62 €
30,49 €
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 33In Stock
89,15 €
83,20 €
80,16 €
77,19 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 130In Stock
37,63 €
31,01 €
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 354In Stock
15,32 €
12,22 €
12,17 €
11,66 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 690 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 50kA 7500pF 54In Stock
107,83 €
103,98 €
96,47 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 90In Stock
37,63 €
32,87 €
32,79 €
31,81 €
30,79 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 70kA 6000pF 15In Stock
109,78 €
109,77 €
96,47 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.06 kV 60 mm 70 kA 1.5 kJ 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 6000pF 50In Stock
39,16 €
32,34 €
31,25 €
30,49 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 70kA 5500pF 22In Stock
24Expected 06/01/2027
109,50 €
100,75 €
96,47 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.16 kV 60 mm 70 kA 1.6 kJ 5.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 149In Stock
50,68 €
46,35 €
45,34 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 102In Stock
49,01 €
43,26 €
41,44 €
40,56 €
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 70kA 5000pF 17In Stock
116,37 €
110,23 €
102,37 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.3 kV 60 mm 70 kA 1.8 kJ 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 41In Stock
51,90 €
42,46 €
41,99 €
40,56 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 74In Stock
49,41 €
47,69 €
44,49 €
40,56 €
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1500V 70kA 2700pF 17In Stock
24Expected 26/04/2027
133,81 €
123,27 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 880 VAC 1.15 kVDC 1.5 kV 2.34 kV 70 kA 3.2 kJ 2.7 nF - 55 C + 85 C Bulk
TDK Varistors 250VAC 10% 32mm High E 172In Stock
15,18 €
12,04 €
11,94 €
10,86 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 330 J 2.2 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 32mm High E 446In Stock
15,62 €
15,21 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 32 mm 25 kA 360 J 2 nF - 40 C + 105 C Bulk
TDK Varistors 1000VAC 10% 60mm High E 35In Stock
100Expected 11/11/2026
108,16 €
91,29 €
88,92 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 7 kA 3 kJ 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 60mm High E 36In Stock
67,23 €
62,93 €
59,19 €
55,13 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 60 mm 70 kA 730 J 7.9 nF - 40 C + 105 C Bulk