Bulk Radial Varistors

Results: 8 940
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 275VAC 10% 7mm 125 DegC AdvanceD 52In Stock
3 500Expected 26/11/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11 mm 1.75 kA 27.5 J 110 pF - 40 C + 125 C Bulk
TDK Varistors 175VAC 10% 10mm MP AdvanceD 483In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 40 J 500 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 10mm MP AdvanceD 976In Stock
9 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 60 J 315 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 10mm MP AdvanceD 3 884In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 65 J 285 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 10mm MP AdvanceD 992In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 72 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 10mm MP AdvanceD 3 391In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 12.5 mm 3.5 kA 77 J 240 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm MP AdvanceD 2 255In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 3.5 kA 87 J 210 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 10mm AdvanceD 128In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 13 mm 3.5 kA 115 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 10mm StandarD 1 678In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 18 J 445 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 10mm StandarD 7 261In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5.2 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 10mm StandarD 3 177In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 370 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 10mm StandarD 5 429In Stock
15 000Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 10mm StandarD 1 520In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 2.5 J 4.35 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 10mm AdvanceD 1 120In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12 mm 3.5 kA 25 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 10mm AdvanceD 4 027In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 10mm AdvanceD 3 300In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 10mm AdvanceD 2 578In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12 mm 3.5 kA 45 J 230 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 10mm AdvanceD 4 124In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 10mm AdvanceD 11 287In Stock
27 000Expected 19/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 10mm StandarD 5 573In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 230 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 10mm AdvanceD 2 381In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 67 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm AdvanceD 1 278In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm AdvanceD 2 389In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 3.5 kA 67 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 10mm AdvanceD 1 123In Stock
6 000Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 10mm AdvanceD 693In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 3.5 kA 90 J 105 pF - 40 C + 105 C Bulk