Bulk SMD/SMT Varistors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 460VAC 10% 60mm High E 65In Stock
68,51 €
59,62 €
57,62 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3.9 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 60mm High E 88In Stock
77,51 €
66,40 €
61,94 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2.6 nF - 40 C + 105 C Bulk
TDK Varistors 1100VAC 10% 80mm High E 13In Stock
15Expected 18/01/2027
220,48 €
198,16 €
183,10 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 80mm High E 68In Stock
97Expected 04/01/2027
102,35 €
86,15 €
84,25 €
81,71 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 80 mm 100 kA 1.4 kJ 13 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 80mm High E 15In Stock
30Expected 04/01/2027
144,46 €
122,06 €
114,98 €
114,29 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 80 mm 100 kA 2.5 kJ 7.7 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 80mm High E 19In Stock
55Expected 23/11/2026
118,10 €
99,46 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 80 mm 100 kA 3.1 kJ 6.5 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 80mm High E 32In Stock
153,23 €
129,58 €
129,22 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 80 mm 100 kA 3.6 kJ 5.2 nF - 40 C + 105 C Bulk
Littelfuse Varistors 1800V 70kA 2200pF 60mm Disc 1In Stock
190,51 €
177,74 €
Min.: 1
Mult.: 1
BB MOVs PCB Mount SMD/SMT 1.1 kVAC 1.4 kVDC 1.85 kV 2.94 kV 60 mm 70 kA 3800 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF 1In Stock
8Expected 13/04/2027
179,28 €
168,32 €
Min.: 1
Mult.: 1
BB MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 2.3 kV 3.6 kV 60 mm 70 kA 5000 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 50kA 10000pF 13In Stock
24Expected 25/01/2027
89,65 €
82,06 €
77,19 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 28In Stock
14,37 €
12,22 €
11,60 €
11,47 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 630 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 30A 90pF 268In Stock
0,748 €
0,447 €
0,31 €
0,287 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 34In Stock
36,83 €
30,50 €
30,49 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 2In Stock
4Expected 28/12/2026
253,38 €
200,24 €
Min.: 1
Mult.: 1
BB MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.23 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 513In Stock
0,327 €
0,206 €
0,178 €
0,165 €
0,157 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 0.1 J 1.27 nF - 55 C + 125 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 37In Stock
39,03 €
32,72 €
30,62 €
30,60 €
30,49 €
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 3000pF 3In Stock
17,14 €
13,70 €
12,69 €
12,17 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.1 kV 40 mm 40 kA 600 J 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 42 VDC .8J 92V-CL 180A PK 1 975In Stock
0,937 €
0,614 €
0,543 €
0,512 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 42 VDC 92 V 425 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 250A 50pF Bulk Pack 56In Stock
1,14 €
0,903 €
0,667 €
0,636 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5V 30A 760pF 487In Stock
0,748 €
0,447 €
0,31 €
0,287 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1 111In Stock
0,791 €
0,469 €
0,324 €
0,301 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1.84 nF - 55 C + 125 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 14In Stock
180On Order
49,01 €
43,40 €
42,66 €
40,56 €
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 2In Stock
47,70 €
42,43 €
40,56 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 16In Stock
49,01 €
43,72 €
43,71 €
40,78 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk
TDK Varistors 320VAC 10% 32mm High E 17In Stock
240Expected 04/12/2026
19,14 €
15,41 €
14,43 €
13,63 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 32 mm 25 kA 430 J 1.7 nF - 40 C + 105 C Bulk