Bulk SMD/SMT Varistors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 320VAC 10% 32mm High E 17In Stock
240Expected 19/04/2027
18,71 €
14,96 €
13,61 €
12,61 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 32 mm 25 kA 430 J 1.7 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 32mm High E 19In Stock
40Expected 17/11/2026
18,71 €
14,96 €
13,61 €
12,86 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 32 mm 25 kA 550 J 1.4 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 32mm High E 23In Stock
20,14 €
16,38 €
14,94 €
13,59 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 32 mm 25 kA 660 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 60mm High E 10In Stock
61,64 €
53,66 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 60 mm 70 kA 490 J 15 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 60mm High E 4In Stock
61,64 €
53,66 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 60 mm 70 kA 570 J 12 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 60mm High E 10In Stock
68,48 €
59,62 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 60 mm 70 kA 1.58 kJ 4.1 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 80mm High E 3In Stock
127,83 €
107,92 €
107,85 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 100 kA 1.2 kJ 16 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 80mm High E 6In Stock
20Expected 23/11/2026
123,26 €
103,80 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 80 mm 100 kA 1.6 kJ 11 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 80mm High E 10In Stock
149,27 €
114,46 €
112,40 €
111,71 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 80 mm 100 kA 2.35 kJ 8.1 nF - 40 C + 105 C Bulk
TDK Varistors 9.4 mm 21.8V 3 Electrodes Plane 1 570In Stock
0,688 €
0,41 €
0,257 €
0,194 €
Min.: 1
Mult.: 1
VAR-18-P Ring Varistors PCB Mount SMD/SMT 21.8 V 9.4 mm 100 nF - 25 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF
144On Order
37,63 €
30,50 €
30,49 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF
270On Order
21,53 €
17,37 €
16,63 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 70kA 3500pF
64Expected 15/02/2027
134,76 €
120,11 €
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 1.88 kV 60 mm 70 kA 2.6 kJ 3.5 nF - 55 C + 85 C Bulk
TDK Varistors 680VAC 10% 32mm High E
708On Order
21,90 €
17,78 €
16,24 €
15,37 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 25 kA 760 J 830 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 60mm High E
119Expected 04/01/2027
73,75 €
64,21 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 60 mm 70 kA 1.5 kJ 3.3 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 40mm High E
36Expected 16/12/2026
31,63 €
25,72 €
23,61 €
22,42 €
21,73 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1.7 nF - 40 C + 105 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 36Stock Available
37,63 €
30,50 €
30,49 €
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
10,47 €
10,39 €
10,32 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 125 VAC 148 VDC 173 V 293 V 34 mm 25 kA 160 J 5.45 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
12,03 €
10,47 €
10,39 €
10,32 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 125 VAC 148 VDC 288 V 34 mm 40 kA 11.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1800V 70kA 2200pF 60mm Disc Non-Stocked Lead-Time 22 Weeks
52,72 €
52,25 €
Min.: 30
Mult.: 10
CA MOVs PCB Mount SMD/SMT 1.1 kVAC 1.4 kVDC 2.94 kV 60 mm 70 kA 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 75V 250A 300pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
1,91 €
1,20 €
0,74 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25kA 130V 4700pF Non-Stocked Lead-Time 15 Weeks
11,20 €
10,47 €
10,27 €
10,22 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 350 V 32 mm 25 kA 4.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
12,03 €
10,47 €
10,39 €
10,32 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 140 VAC 188 VDC 380 V 32 mm 25 kA 4.23 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
12,36 €
12,26 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 140 VAC 188 VDC 375 V 40 mm 40 kA 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF Non-Stocked Lead-Time 22 Weeks
61,89 €
57,74 €
52,72 €
52,25 €
Min.: 1
Mult.: 1
CA MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 3.6 kV 60 mm 70 kA 1.8 nF - 55 C + 85 C Bulk