Bulk SMD/SMT Varistors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 17V 100A 1300pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
1,91 €
1,20 €
0,74 €
0,715 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1.3 nF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 40A 1380pF Non-Stocked Lead-Time 32 Weeks
0,791 €
0,469 €
0,324 €
0,301 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 1.38 nF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 120A 2530pF Non-Stocked Lead-Time 32 Weeks
0,791 €
0,469 €
0,324 €
0,301 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 2.53 nF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 100A 6000pF Non-Stocked Lead-Time 20 Weeks
0,548 €
Min.: 2 500
Mult.: 2 500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 6 nF - 55 C + 125 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
10,47 €
10,35 €
10,29 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 300 VAC 410 VDC 795 V 32 mm 25 kA 2.05 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
12,36 €
11,72 €
11,65 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 300 VAC 410 VDC 780 V 40 mm 40 kA 4.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK Non-Stocked Lead-Time 32 Weeks
0,748 €
0,447 €
0,31 €
0,287 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 74 V 30 A 100 mJ 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 30A 90pF Non-Stocked Lead-Time 32 Weeks
0,791 €
0,469 €
0,324 €
0,301 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VDC 72 V 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 70kA 7500pF Non-Stocked Lead-Time 15 Weeks
36,83 €
36,62 €
Min.: 60
Mult.: 20
CA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 760 V 60 mm 70 kA 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 25kA 1900pF Non-Stocked Lead-Time 15 Weeks
11,98 €
11,63 €
11,55 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 845 V 32 mm 25 kA 390 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF Non-Stocked Lead-Time 15 Weeks
19,14 €
16,60 €
12,48 €
12,17 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 825 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
11,98 €
11,89 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 330 VAC 435 VDC 860 V 32 mm 25 kA 1.87 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
13,11 €
13,00 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 330 VAC 435 VDC 843 V 40 mm 40 kA 3.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 100A 750pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
1,91 €
1,20 €
0,912 €
0,877 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1.1 nF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 20 Weeks
1,60 €
1,08 €
0,832 €
0,778 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
11,98 €
11,89 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 350 VAC 460 VDC 910 V 35.5 mm 25 kA 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
13,11 €
12,58 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 350 VAC 460 VDC 894 V 42.5 mm 40 kA 3.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 250A 70pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
1,91 €
1,20 €
0,74 €
0,715 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 250A 60pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
1,91 €
1,20 €
0,74 €
0,715 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
17,49 €
15,16 €
14,54 €
11,98 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 385 VAC 510 VDC 1.02 kV 35.5 mm 25 kA 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
13,11 €
13,00 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 385 VAC 510 VDC 1 kV 42.5 mm 40 kA 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 100A 700pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
1,20 €
0,796 €
0,706 €
0,656 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 25 VAC 31 VDC 39 V 79 V 100 A 1 J 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 420V 70kA 6000pF Non-Stocked Lead-Time 15 Weeks
36,83 €
36,62 €
Min.: 60
Mult.: 20
CA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.06 kV 60 mm 70 kA 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 25kA 1500pF Non-Stocked Lead-Time 15 Weeks
11,98 €
11,12 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.12 kV 32 mm 25 kA 400 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR HI ENRGY USE Non-Stocked Lead-Time 15 Weeks
11,98 €
11,89 €
Min.: 180
Mult.: 30
HA MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 1.2 kV 35.5 mm 25 kA 1.45 nF - 55 C + 85 C Bulk