Bulk SMD/SMT Varistors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 32MM HC Non-Stocked Lead-Time 15 Weeks
16,19 €
16,06 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 2.05 kV 32 mm 25 kA 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL Non-Stocked Lead-Time 15 Weeks
19,33 €
19,32 €
19,09 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 2 kV 40 mm 40 kA 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 85V 250A 260pF Non-Stocked Lead-Time 15 Weeks
0,631 €
0,62 €
0,608 €
Min.: 2 000
Mult.: 2 000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 85 VDC 180 V 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors 1500V 70kA 2700pF Non-Stocked Lead-Time 15 Weeks
36,83 €
36,26 €
Min.: 30
Mult.: 10
CA MOVs PCB Mount SMD/SMT 880 VAC 1.15 kVDC 2.34 kV 60 mm 70 kA 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 9V 20A 120pF Non-Stocked Lead-Time 32 Weeks
0,748 €
0,447 €
0,31 €
0,287 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 25.5 V 490 pF - 55 C + 125 C Bulk
Littelfuse Varistors 9V 4A 33pF Non-Stocked Lead-Time 32 Weeks
0,791 €
0,469 €
0,324 €
0,301 €
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 25.5 V 520 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 150VAC 200VDC9J 130p F 264 V 395V Non-Stocked Lead-Time 25 Weeks
1,06 €
Min.: 5 000
Mult.: 5 000
VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 264 V 395 V 300 A 9 J 130 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 230VAC 300VDC 10J 80 pF 396 V 595V Non-Stocked Lead-Time 25 Weeks
1,12 €
Min.: 5 000
Mult.: 5 000
VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 396 V 595 V 300 A 10 J 80 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 250VAC 220VDC 11J 75 pF 429 V 650V Non-Stocked Lead-Time 25 Weeks
3,00 €
1,51 €
1,37 €
1,11 €
1,10 €
Min.: 1
Mult.: 1
VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 220 VDC 429 V 650 V 20 A 11 J 75 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 300 VDC385VDC 15J 65 pF 517 V 775V Non-Stocked Lead-Time 25 Weeks
1,06 €
Min.: 5 000
Mult.: 5 000
VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 300 VAC 385 VDC 517 V 775 V 300 A 15 J 65 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 175VAC 225VDC 9.5J 1 20pF 297 V 455V Non-Stocked Lead-Time 25 Weeks
1,06 €
Min.: 6 000
Mult.: 3 000
VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 175 VAC 225 VDC 297 V 455 V 300 A 9.5 J 120 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 275VAC 369VDC 15J 70 pF 473 V 710V Non-Stocked Lead-Time 25 Weeks
1,06 €
Min.: 5 000
Mult.: 5 000
VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 473 V 710 V 300 A 15 J 70 pF - 55 C + 125 C Bulk
TDK Varistors 440VAC 10% 32mm High E Non-Stocked Lead-Time 16 Weeks
19,90 €
16,55 €
15,15 €
13,69 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 25 kA 630 J 1.25 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 60mm High E Non-Stocked Lead-Time 16 Weeks
61,64 €
53,66 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 60 mm 70 kA 1 kJ 5.6 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 80mm High E Non-Stocked Lead-Time 16 Weeks
131,40 €
118,47 €
113,48 €
113,42 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 80 mm 100 kA 660 J 28 nF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 80mm High E Non-Stocked Lead-Time 16 Weeks
127,26 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 80 mm 100 kA 1.3 kJ 14 nF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 80mm High E Non-Stocked Lead-Time 16 Weeks
135,92 €
114,47 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 80 mm 100 kA 2.2 kJ 8.5 nF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 80mm High E Non-Stocked Lead-Time 16 Weeks
248,76 €
211,51 €
209,56 €
Min.: 1
Mult.: 1
HighE MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 80 mm 100 kA 4000 J 4.8 nF - 40 C + 105 C Bulk
Littelfuse Varistors 150V 4000pF Non-Stocked Lead-Time 15 Weeks
12,03 €
10,47 €
10,39 €
10,32 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 410 V 32 mm 25 kA 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 8000pF Non-Stocked Lead-Time 15 Weeks
7,52 €
6,57 €
6,30 €
6,27 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 405 V 40 mm 40 kA 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors CA Varistor Non-Stocked Lead-Time 22 Weeks
52,72 €
49,27 €
Min.: 15
Mult.: 5
CA MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 4.3 kV 60 mm 70 kA 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 1812 125C AUML AEC-Q200 Low Profile Non-Stocked
AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 250V 2500pF Non-Stocked Lead-Time 15 Weeks
12,03 €
10,47 €
10,39 €
10,32 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 650 V 32 mm 25 kA 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 5000pF Non-Stocked Lead-Time 15 Weeks
7,97 €
6,60 €
6,55 €
6,51 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 630 V 40 mm 40 kA 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 30A 90pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 110 pF - 55 C + 125 C Bulk