Bulk Radial Varistors

Results: 8 940
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 58In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3 269In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 255In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 650In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2 717In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm 1 476In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 4.5KA MOV Disc 14mm 3 500In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1.7 nF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm 2 734In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1 683In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 820V 2.5KA MOV Disc 10mm 259In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,910V 6.5KA, Bulk 83In Stock
1 200Expected 09/02/2027
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 310 J 440 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1 877In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2 953In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1 025In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 163 VAC 224 VDC 270 V 460 V 3 mm 100 A 0.9 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 630In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 16In Stock
300Expected 22/12/2026
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2.5 nF - 55 C + 125 C Bulk
Vishay / BC Components Varistors 20V 7mm Radial 5mm 2 936In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 0.8 J 900 pF - 40 C + 85 C Bulk
Vishay Varistors 625 VAC 170J 895In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 170 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 8000A 14D Radial 486In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 18In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 15KA MOV Disc 25mm 40In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 160In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 737In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Bulk