Bulk SMD/SMT Varistors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 26V 40A 115pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 140 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 26V 100A 110pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 26V 300A 1250pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 26 VDC 1.04 nF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 20kA 2200pF 32mm Disc Non-Stocked
CA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 750 V 32 mm 20 kA 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc Non-Stocked
CA PCB Mount SMD/SMT 275 VAC 369 VDC 730 V 40 mm 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc Non-Stocked
CA PCB Mount SMD/SMT 275 VAC 369 VDC 730 V 40 mm 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 2200pF Non-Stocked Lead-Time 15 Weeks
12,03 €
10,47 €
10,39 €
10,32 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 710 V 32 mm 25 kA 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 4500pF Non-Stocked Lead-Time 15 Weeks
12,36 €
12,26 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 690 V 40 mm 40 kA 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 30A 90pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 220A 1760pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VDC 1.76 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF Non-Stocked
CA PCB Mount SMD/SMT 320 VAC 420 VDC 830 V 40 mm 40 kA 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 1900pF Non-Stocked Lead-Time 15 Weeks
11,98 €
11,89 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 845 V 32 mm 40 kA 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors Varistors 33V 180A 390pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 640 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 42V 180A 345pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 42 VDC 640 pF - 55 C + 125 C Bulk
Littelfuse Varistors 750V 2700pF Non-Stocked Lead-Time 15 Weeks
9,00 €
7,83 €
7,77 €
7,71 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 1.23 kV 40 mm 40 kA 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 48V 250A 520pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 48 VDC 520 pF - 55 C + 125 C Bulk
Littelfuse Varistors 820V 1200pF Non-Stocked Lead-Time 15 Weeks
13,48 €
13,38 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 1.355 kV 35.5 mm 25 kA 1.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors Varistors 56V 180A 180pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 56 VDC 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 910V 1100pF Non-Stocked Lead-Time 15 Weeks
13,48 €
13,38 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.57 kV 32 mm 25 kA 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 2200pF Non-Stocked Lead-Time 15 Weeks
17,92 €
17,72 €
Min.: 180
Mult.: 30
HC MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.48 kV 40 mm 40 kA 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 250A 440pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VDC 440 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 68V 180A 130pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 9V 30A 490pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 490 pF - 55 C + 125 C Bulk
Littelfuse Varistors 9V 4A 33pF Non-Stocked
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 520 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors 200VDC SURGE ABSORBR 340V @ V250A Non-Stocked Lead-Time 18 Weeks
45,86 €
43,93 €
37,20 €
Min.: 1
Mult.: 1
VS MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 20 kA - 40 C + 85 C Bulk