Cut Tape SMD/SMT Varistors

Results: 1 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 17Vrms 200A 9 791In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 650 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 200A 18 295In Stock
Min.: 1
Mult.: 1
: 2 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 30Vrms 200A 23 299In Stock
Min.: 1
Mult.: 1
: 2 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 40Vrms 100A 7 215In Stock
Min.: 1
Mult.: 1
: 2 000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 1.0A 6 277In Stock
Min.: 1
Mult.: 1
: 2 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25V 200A 550pF 13 915In Stock
60 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 30V 200A 500pF 19 339In Stock
84 000On Order
Min.: 1
Mult.: 1
: 2 000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 35V 100A 200pF 6 887In Stock
156 000On Order
Min.: 1
Mult.: 1
: 2 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 40V 100A 250pF 14 469In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 4.0V 150A 13 137In Stock
6 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 17 V 150 A 300 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 50V 100A 120pF 39 880In Stock
20 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 600 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 6V 200A 1200pF 9 802In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 6 VAC 8 VDC 11 V 25 V 200 A 400 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 17Vrms 400A 4 756In Stock
Min.: 1
Mult.: 1
: 3 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1.8 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 20Vrms 400A 7 683In Stock
Min.: 1
Mult.: 1
: 3 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 14Vrms 2.5A 4 333In Stock
Min.: 1
Mult.: 1
: 3 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 50V 200A 250pF 10 749In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 11V 400A 2400pF 7 900In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.2 J 2.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 20V 400A 1500pF 21 907In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 30V 300A 1000pF 14 078In Stock
10 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 4.0V 250A 8 560In Stock
9 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 8 V 17 V 250 A 400 mJ 5 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 60V 200A 200pF 9 054In Stock
8 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 200 A 2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 6V 300A 4000pF 4 914In Stock
6 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 6 VAC 8 VDC 11 V 25 V 300 A 700 mJ 4 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 24VDC 8000pF 2000A 9 707In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 29.7 V 47 V 2 kA 4000 mJ 8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 1200A 5 878In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 17Vrms 1200A 6 051In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 27 V 44 V 1.2 kA 7.2 J 9 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel