Cut Tape SMD/SMT Varistors

Results: 1 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1812 14Vrms 5A 2 474In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 5.6 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 60V 800A 800pF 19 195In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT1812K11G 4 449In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 14 VDC 18 V 33 V 800 A 1.9 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30 VAC 38 VDC 800A PK 6 856In Stock
10 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 40 VAC 56 VDC 500A PK 12 269In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 110 V 500 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 12 UH 3.50A 15 416In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 3 384In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 65VDC 8000pF 3000A CT1812K50E2G_U 1 478In Stock
Min.: 1
Mult.: 1
: 800

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73.8 V to 90.2 V 130 V 3 kA 4000 mJ 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 24Vdc 180pF 101 547In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 6.4 V 24 V 10 A 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 15Vdc 47pF 31 467In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 16Vdc 2pF 55 776In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 65 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 67 020In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 140VAC 10% 3225mm 13 174In Stock
Min.: 1
Mult.: 1
: 2 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 4.5 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 25VAC 10% 3225mm 4 545In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 700 mJ 850 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 3225mm 25 664In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 3225mm 15 632In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 8.6 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 50VAC 10% 3225mm 8 708In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 4032mm 5 019In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive SHCV MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 40VAC 10% 4032mm 7 202In Stock
Min.: 1
Mult.: 1
: 2 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 56 V 135 V 250 A 3 J 900 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors CA06P4S17TLCG 11 155In Stock
Min.: 1
Mult.: 1
: 3 000

- MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0612 350V 3pF 6 004In Stock
6 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 240V 100A CLAMP 1 913In Stock
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 600 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 6 600In Stock
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 360V 300A SMD SUR ABSORB ZNR VF 1 669In Stock
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812. 56VDC. 110VC 4.8J 150C AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

VT Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 110 V 1.5 kA 4.8 J 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel