Cut Tape SMD/SMT Varistors

Results: 1 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130 VAC 340V-CL 535In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 130 VAC 170 VDC 205 V 340 V 5 kA 48 J 600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150 VAC 395V-CL 734In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 150 VAC 200 VDC 240 V 395 V 5 kA 53 J 580 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175 VAC 749In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 175 VAC 225 VDC 270 V 455 V 5 kA 60 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 195 VAC 1 157In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 195 VAC 250 VDC 300 V 495 V 5 kA 65 J 540 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230 VAC 499In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 230 VAC 300 VDC 360 V 595 V 5 kA 75 J 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18VAC 26VDC 3200pF AEC-Q200 677In Stock
Min.: 1
Mult.: 1
: 1 000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 31 V to 38 V 62 V 800 A 3.2 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 275 VAC 691In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 275 VAC 350 VDC 430 V 710 V 5 kA 83 J 420 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300 VAC 1 051In Stock
1 200Expected 09/03/2027
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 300 VAC 385 VDC 470 V 775 V 5 kA 87 J 380 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 440 VAC 888In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 440 VAC 585 VDC 710 V 1.18 kV 5 kA 107 J 185 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 480 VAC 1 055In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 480 VAC 640 VDC 780 V 1.28 kV 5 kA 84 J 175 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 510 VAC 1 126In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 510 VAC 670 VDC 820 V 1.35 kV 5 kA 86 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 550 VAC 1 112In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 550 VAC 720 VDC 910 V 1.5 kV 5 kA 88 J 165 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625 VAC 491In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 625 VAC 720 VDC 1 kV 1.65 kV 5 kA 90 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 364In Stock
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 4VAC , Lead free 5 732In Stock
Min.: 1
Mult.: 1
: 4 000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 6VAC , Lead free 7 875In Stock
Min.: 1
Mult.: 1
: 4 000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 8VAC , Lead free 7 802In Stock
Min.: 1
Mult.: 1
: 4 000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 40 V 440 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 11VAC , Lead free 6 601In Stock
Min.: 1
Mult.: 1
: 4 000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 14VAC , Lead free 6 594In Stock
Min.: 1
Mult.: 1
: 4 000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V to 28 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 4VAC , Lead free 6 244In Stock
Min.: 1
Mult.: 1
: 4 000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 11VAC , Lead free 5 190In Stock
Min.: 1
Mult.: 1
: 4 000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 14VAC , Lead free 7 641In Stock
Min.: 1
Mult.: 1
: 4 000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 4VAC , Lead exemption 3 941In Stock
Min.: 1
Mult.: 1
: 2 000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 9 V to 14 V 28 V 2.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 14VAC , Lead exemption 875In Stock
Min.: 1
Mult.: 1
: 2 000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V to 29 V 45 V 1.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1812 4VAC , Lead exemption 938In Stock
Min.: 1
Mult.: 1
: 1 000

BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 9 V to 14 V 30 V 5.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel