Reel 10 % Varistors

Results: 4 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VD 7mm Disc 105pF 1200A 350VDC 3 236In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 33 J 105 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 30 Vrms Type 5 38V 250A 948In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3 J 1.6 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 100pF 1200A 385VDC 1 811In Stock
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 35 J 100 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 1120pF 250A 56VDC 1 950In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 4.3 J 1.12 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 420 Vrms Type 5 560V 1200A 651In Stock
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 43 J 78 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 75pF 1200A 615VDC 1 125In Stock
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 45 J 75 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 540pF 1200A 85VDC 2 975In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 7 J 540 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 1206 900pF 100A 18VDC 385In Stock
4 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 24 V 40 V 100 A 30 mJ 900 pF - 50 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 154In Stock
21 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 300 mJ 175 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 30A 0603 AEC-Q200 6 265In Stock
77 000On Order
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 160 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 7 058In Stock
Min.: 1
Mult.: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 400 mJ 355 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 120A 0805 AEC-Q200 63In Stock
21 000Expected 25/11/2026
Min.: 1
Mult.: 1
Max.: 14 000
: 3 500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 400 mJ 290 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 120A 1206 AEC-Q200 513In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 600 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 4 804In Stock
15 000Expected 10/02/2027
Min.: 1
Mult.: 1
: 2 500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 1 754In Stock
12 500Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 732In Stock
8 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 250 V 300 A 5.2 J 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 85V 400A 1812 AEC-Q200 3 970In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 600A 1812 AEC-Q200 1 643In Stock
6 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 757In Stock
6 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 500A 2220 AEC-Q200 33In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 95 VAC 125 VDC 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 30A 0603 AEC-Q200 17 581In Stock
Min.: 1
Mult.: 1
: 4 000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 300 mJ 195 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 4 984In Stock
Min.: 1
Mult.: 1
: 3 500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 300 mJ 175 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 30A 0603 AEC-Q200 18 827In Stock
Min.: 1
Mult.: 1
: 3 500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 79 V 30 A 100 mJ 160 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 363In Stock
Min.: 1
Mult.: 1
: 4 000

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 400 mJ 355 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 120A 1206 AEC-Q200 369In Stock
15 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 112 V 120 A 800 mJ 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel