Reel 10 % Varistors

Results: 4 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R
3 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 90pF 560volts 10%
1 497Expected 08/12/2026
Min.: 1
Mult.: 1
: 1 500

MOV-07DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 7 mm 1.2 kA 30 J 90 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 740pF 68volts 10%
4 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 56volts 10%
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1.8 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R
5 261Expected 19/11/2026
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 47volts 14mm
6 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 750volts 14mm
5 320Expected 09/10/2026
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 50V 10%
11 987Expected 24/11/2026
Min.: 1
Mult.: 1
: 2 000

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF
1 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 290 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 4250pF 500A 26VDC
999Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 4.4 J 4.25 nF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistors VAR 60VDC 76.0 [69.0-83.0] at 1mA 10Vclamp 300A
1 900Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 46 VAC 60 VDC 76 V 130 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH07K320TME
Vishay / BC Components Varistors VDRHS07D1750A320VKNL18TAPEe3
1 980Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V350TSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSTAPEe3
950Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V550TSE
Vishay / BC Components Varistors VDRHS14D6000A550VSTLDSTAPEe3
475Expected 25/08/2026
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 22 VDC 150PF
4 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 53 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 120PF
2 885Expected 30/11/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 36 V 63 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 080PF
4 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 280PF
4 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 36 V 63 V 100 A 300 mJ 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 110PF 3 997In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 68 VDC 090PF
3 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 48 VAC 68 VDC 86 V 151 V 35 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1800PF
2 945Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 44 V 500 A 2.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V 2 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 40 000Stock Available
Min.: 4 000
Mult.: 4 000
: 4 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 16Vdc 1.9-2.0J 40V 1 210 AEC-Q200 4 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 500 A 2 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 2 000Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7 nF - 55 C + 150 C AEC-Q200 Reel