Radial Varistors

Results: 14 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 510In Stock
1 200Expected 22/03/2027
3,51 €
2,43 €
2,30 €
2,00 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4 295In Stock
0,611 €
0,361 €
0,25 €
0,232 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1.1 nF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4 376In Stock
0,568 €
0,339 €
0,235 €
0,218 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 243In Stock
0,869 €
0,563 €
0,495 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 18 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 270In Stock
0,955 €
0,616 €
0,543 €
0,508 €
0,422 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSTAPEe3 1 500In Stock
Cut Tape
0,98 €
0,59 €
0,377 €
0,286 €
0,257 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSTAPEe3 955In Stock
Cut Tape
1,78 €
1,10 €
0,753 €
Reel
0,622 €
0,472 €
0,464 €
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 18V 3KA MOV Disc 20mm 34In Stock
1,48 €
0,903 €
0,59 €
0,466 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1 569In Stock
Cut Tape
0,482 €
0,394 €
0,209 €
0,138 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 2 000
05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 27V 2KA MOV Disc 20mm 240In Stock
1,18 €
0,716 €
0,469 €
0,37 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 13 nF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1 000In Stock
0,542 €
0,449 €
0,238 €
0,156 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm 343In Stock
0,748 €
0,45 €
0,282 €
0,212 €
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 275 VAC 350 VDC 430 V 430 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 451In Stock
0,507 €
0,418 €
0,222 €
0,126 €
0,063 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 879In Stock
Cut Tape
0,826 €
0,494 €
0,31 €
0,233 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 1 000
14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1 879In Stock
Cut Tape
0,413 €
0,341 €
0,181 €
0,119 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 246In Stock
Cut Tape
0,456 €
0,375 €
0,199 €
0,131 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 185In Stock
Cut Tape
0,783 €
0,469 €
0,294 €
Reel
0,195 €
0,176 €
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 693In Stock
Cut Tape
0,413 €
0,378 €
0,349 €
0,324 €
Reel
0,272 €
Min.: 1
Mult.: 1
: 1 000
WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC 1In Stock
18,83 €
14,43 €
13,74 €
13,67 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2 883In Stock
0,335 €
0,204 €
0,175 €
0,163 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4In Stock
Cut Tape
1,33 €
0,82 €
0,621 €
0,581 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 20MM Radial 404In Stock
1,33 €
0,824 €
0,624 €
0,582 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 25In Stock
1 500Expected 28/12/2026
0,757 €
0,486 €
0,355 €
0,332 €
0,327 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 163 VAC 224 VDC 270 V 460 V 3 mm 100 A 0.9 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 630In Stock
0,757 €
0,486 €
0,427 €
0,398 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 20V 7mm Radial 5mm 2 936In Stock
0,98 €
0,586 €
0,474 €
0,473 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 0.8 J 900 pF - 40 C + 85 C Bulk