3D Varistors

Results: 21 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7 442In Stock
0,378 €
0,237 €
0,19 €
0,181 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 5mm StandarD 4 409In Stock
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 135 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 2 354In Stock
Cut Tape
0,301 €
0,183 €
0,145 €
0,138 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 6 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm AdvanceD 25In Stock
9 000On Order
Cut Tape
0,585 €
0,365 €
0,246 €
0,235 €
Reel
0,212 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused 493In Stock
2,45 €
1,65 €
1,48 €
1,39 €
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1 685In Stock
Cut Tape
1,43 €
0,955 €
0,841 €
0,791 €
Reel
0,677 €
Min.: 1
Mult.: 1
: 1 000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 300VAC 10% 5mm StandarD 3 281In Stock
0,826 €
0,536 €
0,44 €
0,413 €
Reel
0,376 €
Min.: 1
Mult.: 1
: 6 000
Disc Varistor, StandarD 5mm Ammo Pack

TDK Varistors 20VAC 10% 7mm StandarD 5 998In Stock
Cut Tape
0,292 €
0,178 €
0,141 €
0,134 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 6 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 7mm StandarD 8 840In Stock
Cut Tape
0,292 €
0,178 €
0,141 €
0,134 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 6 000
B722xxS3/4 MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 10mm AdvanceD 3 698In Stock
0,826 €
0,528 €
0,433 €
0,399 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm EnergetiQ 2 095In Stock
0,998 €
0,654 €
0,541 €
0,519 €
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk

TDK Varistors 75VAC 10% 14mm StandarD 2 990In Stock
Cut Tape
0,542 €
0,344 €
0,279 €
0,266 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 20mm StandarD 1 970In Stock
Cut Tape
0,817 €
0,529 €
0,435 €
0,416 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 2 000
B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 25mm SuperioR 400In Stock
3,53 €
2,73 €
2,51 €
2,27 €
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1.75 nF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 5A 8 748In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 4 000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1 195In Stock
Cut Tape
1,36 €
0,903 €
0,796 €
0,748 €
Reel
0,657 €
Min.: 1
Mult.: 1
: 1 500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 4032mm 1 428In Stock
1,03 €
0,672 €
0,556 €
0,532 €
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2 265In Stock
1,19 €
0,781 €
0,692 €
0,649 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A102
3 947In Stock
1,22 €
0,807 €
0,698 €
0,683 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.65 kV 14 mm 5 kA 280 J 230 pF - 40 C + 85 C
Panasonic Industry Varistors 14mm D type 680volts 7.5KA 382J 600pF 10 000In Stock
1,37 €
0,70 €
0,685 €
0,68 €
Min.: 1
Mult.: 1
ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 36 866In Stock
Cut Tape
0,103 €
0,058 €
0,045 €
0,042 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 10 000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 17VAC 10% 5mm StandarD 5 214In Stock
Cut Tape
0,387 €
0,237 €
0,188 €
0,173 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 510VAC 10% 20mm StandarD 1 614In Stock
1,69 €
1,13 €
0,929 €
0,877 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
TDK Varistors CT0603S5ARFG 7 814In Stock
Cut Tape
0,224 €
0,138 €
0,108 €
Reel
0,089 €
0,085 €
0,084 €
Min.: 1
Mult.: 1
: 4 000
SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 220 V 0.6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 440VAC 10% 5mm StandarD 3 258In Stock
0,774 €
0,501 €
0,312 €
0,213 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk