3D Varistors

Results: 21 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Automotive Varistor AEC-Q200 2 799In Stock
Cut Tape
1,57 €
1,06 €
0,82 €
0,766 €
Reel
0,504 €
Min.: 1
Mult.: 1
: 2 500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 90 V 140 V 180 A 1 J 130 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 30VAC 10% 5mm StandarD 5 426In Stock
Cut Tape
0,318 €
0,197 €
0,157 €
0,149 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 10mm StandarD 8 043In Stock
0,353 €
0,218 €
0,175 €
0,164 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 10mm StandarD 3 538In Stock
0,636 €
0,406 €
0,331 €
0,316 €
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5 363In Stock
0,378 €
0,237 €
0,19 €
0,181 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 1206 20Vrms 200A 3 853In Stock
Cut Tape
0,55 €
0,347 €
0,281 €
0,268 €
Reel
0,236 €
Min.: 1
Mult.: 1
: 3 000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CeraDiode , Max. working voltage=36V DC 17 677In Stock
Cut Tape
0,163 €
0,097 €
0,076 €
0,071 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 10 000
Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
TDK Varistors 230VAC 10% 3225mm 3 516In Stock
0,722 €
0,462 €
0,378 €
0,361 €
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2 265In Stock
1,19 €
0,781 €
0,692 €
0,649 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A102
3 947In Stock
1,22 €
0,807 €
0,698 €
0,683 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.65 kV 14 mm 5 kA 280 J 230 pF - 40 C + 85 C
Panasonic Industry Varistors 1KV 50A CLAMP 1 752In Stock
2,81 €
2,11 €
1,94 €
1,74 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 1 kVAC 1 kVDC 1.8 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 33V 1000A ZNR SUR ABSORBER 14MM 30 844In Stock
0,439 €
0,279 €
0,224 €
0,212 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 12.2 nF - 40 C + 85 C
Panasonic Industry Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12 276In Stock
0,267 €
0,165 €
0,129 €
0,125 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber 7 800In Stock
0,464 €
0,271 €
0,236 €
0,224 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 620VDC 1W 7500A L/S=10mm Long LD 3 700In Stock
1,31 €
0,859 €
0,755 €
0,708 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A751
1 066In Stock
3,39 €
1,95 €
1,88 €
1,75 €
1,72 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
Panasonic Industry Varistors 750VDC 1W 7500A L/S=10mm Long LD 3 000In Stock
1,14 €
0,745 €
0,679 €
0,637 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF 1 695In Stock
1,76 €
1,12 €
1,06 €
0,998 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17.5 mm 7.5 kA 620 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100V 2500A ZNR SUR ABSORB 10MM 8 641In Stock
0,671 €
0,428 €
0,349 €
0,334 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Littelfuse Varistors 25V 250A 900pF 948In Stock
6,20 €
5,13 €
4,88 €
4,24 €
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 8 mm 250 A 900 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads 12 336In Stock
0,301 €
0,189 €
0,163 €
0,157 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680VDC 1W 7500A L/S=10mm Long LD 4 000In Stock
1,19 €
0,781 €
0,692 €
0,649 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 1800V 6500A ZNR SUR ABSORB 20MM 1 057In Stock
6,87 €
5,31 €
4,92 €
4,49 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
0,636 €
0,399 €
0,291 €
0,271 €
0,264 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 60V 10000A 5200pF 20mm Radial 1 200In Stock
1,75 €
1,18 €
0,92 €
0,855 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk